Showing
1 - 25
of 138
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
HEATSHRINK TUBING 1=50M
HEATSHRINK TUBING 1=50M
$69.92000
864 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-12.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.665" (16.89mm)0.315" (8.00mm)0.027" (0.69mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 50M
HEATSHRINK TUBING 50M
$82.39000
11 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-18.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.748" (19.00mm)0.354" (8.99mm)0.030" (0.76mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=100M
HEATSHRINK TUBING 1=100M
$89.47000
45 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-6.0-0-SP-SM-100-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1328.1' (100.0m)0.260" (6.60mm)0.118" (2.99mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=200M
HEATSHRINK TUBING 1=200M
$96.31000
18 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-1.0-0-SP-SM-200-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.059" (1.50mm)0.020" (0.51mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=50M
HEATSHRINK TUBING 1=50M
$55.91000
27 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-7.0-0-SP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.300" (7.62mm)0.138" (3.51mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
X2-9.0-0-FSP-SM 1=50M
X2-9.0-0-FSP-SM 1=50M
$66.43000
44 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-9.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.378" (9.60mm)0.178" (4.52mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=50M
HEATSHRINK TUBING 1=50M
$69.18000
16 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-10.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.449" (11.41mm)0.217" (5.51mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
X2-1.5-0-SP-SM 1=200M
X2-1.5-0-SP-SM 1=200M
$96.31000
9 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-1.5-0-SP-SM-200-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.083" (2.11mm)0.030" (0.76mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=200M
HEATSHRINK TUBING 1=200M
$158.15000
13 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-3.0-0-SP-SM-200-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.142" (3.61mm)0.060" (1.52mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=200M
HEATSHRINK TUBING 1=200M
$160.05000
4 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-3.5-0-SP-SM-200-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.161" (4.09mm)0.069" (1.75mm)0.018" (0.46mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 50M
HEATSHRINK TUBING 50M
$124.74000
8 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-16.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.665" (16.89mm)0.315" (8.00mm)0.027" (0.69mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 50M
HEATSHRINK TUBING 50M
$161.82000
6 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-20.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.846" (21.50mm)0.394" (10.01mm)0.030" (0.76mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=200M
HEATSHRINK TUBING 1=200M
$165.72000
2 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-4.0-0-SP-SM-200-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.181" (4.60mm)0.079" (2.01mm)0.018" (0.46mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 50M
HEATSHRINK TUBING 50M
$317.60000
4 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-30.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)1.276" (32.40mm)0.591" (15.01mm)0.035" (0.89mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
X2-5.0-0-SP-SM 1=100M
X2-5.0-0-SP-SM 1=100M
$86.63000
4 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-5.0-0-SP-SM-100-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1328.1' (100.0m)0.220" (5.59mm)0.098" (2.49mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
X2-2.0-0-SP-SM 1=200M
X2-2.0-0-SP-SM 1=200M
$103.83000
5 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-2.0-0-SP-SM-200-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.102" (2.59mm)0.039" (0.99mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=200M
HEATSHRINK TUBING 1=200M
$110.72000
5 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-2.5-0-SP-SM-200-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.122" (3.10mm)0.049" (1.24mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 50M
HEATSHRINK TUBING 50M
$61.63000
1 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-11.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.449" (11.41mm)0.217" (5.51mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=50M
HEATSHRINK TUBING 1=50M
$63.89000
5 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-8.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.339" (8.61mm)0.157" (3.99mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 50M
HEATSHRINK TUBING 50M
$171.10000
1 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-25.0-0-FSP-SM-50-ND
SWFR X2
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)1.063" (27.00mm)0.492" (12.50mm)0.030" (0.76mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
X2-1.5-0-SP-SM 1=1M
X2-1.5-0-SP-SM 1=1M
$1.31000
0 - Immediate
Value Added Item
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-1.5-0-SP-SM-01-ND
SWFR X2
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.083" (2.11mm)0.030" (0.76mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
X2-2.0-0-SP-SM 1=1M
X2-2.0-0-SP-SM 1=1M
$1.38000
0 - Immediate
Value Added Item
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-2.0-0-SP-SM-01-ND
SWFR X2
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.102" (2.59mm)0.039" (0.99mm)0.017" (0.43mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
X2-5.0-0-SP-SM 1=1M
X2-5.0-0-SP-SM 1=1M
$2.00000
0 - Immediate
Value Added Item
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-5.0-0-SP-SM-01-ND
SWFR X2
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.220" (5.59mm)0.098" (2.49mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
X2-9.0-0-FSP-SM 1=1M
X2-9.0-0-FSP-SM 1=1M
$2.46000
0 - Immediate
Value Added Item
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-9.0-0-FSP-SM-01-ND
SWFR X2
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.378" (9.60mm)0.178" (4.52mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK TUBING 1=1M
HEATSHRINK TUBING 1=1M
$2.75000
0 - Immediate
Value Added Item
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-X2-11.0-0-FSP-SM-1-ND
SWFR X2
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.449" (11.41mm)0.217" (5.51mm)0.022" (0.56mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion Resistant, Flame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Showing
1 - 25
of 138

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).