Heat Shrink Tubing

Results: 20
Product Status
ActiveObsolete
Shrinkage Ratio
3 to 13.5 to 14 to 1
Length
0.984' (300.00mm, 11.81")3.94' (1.20m)-
Inner Diameter - Supplied
0.354" (8.99mm)0.472" (11.99mm)0.630" (16.00mm)0.787" (19.99mm)0.945" (24.00mm)1.299" (32.99mm)1.339" (34.01mm)1.890" (48.01mm)2.205" (56.01mm)2.756" (70.00mm)3.346" (84.99mm)3.543" (89.99mm)4.134" (105.00mm)4.331" (110.01mm)
Inner Diameter - Recovered
0.118" (2.99mm)0.120" (3.05mm)0.157" (3.99mm)0.236" (5.99mm)0.315" (8.00mm)0.472" (12.00mm)0.630" (16.00mm)0.786" (19.96mm)0.827" (21.01mm)0.984" (24.99mm)1.181" (30.00mm)1.378" (35.00mm)1.417" (35.99mm)1.969" (50.00mm)
Recovered Wall Thickness
0.010" (0.25mm)0.014" (0.36mm)0.016" (0.41mm)0.018" (0.46mm)0.020" (0.51mm)0.079" (2.01mm)0.094" (2.40mm)0.106" (2.70mm)0.139" (3.55mm)0.157" (3.99mm)0.169" (4.30mm)0.173" (4.40mm)0.177" (4.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1,056
In Stock
1 : $26.71000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 13.94' (1.20m)0.945" (24.00mm)0.236" (5.99mm)0.106" (2.70mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
619
In Stock
1 : $17.77000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 13.94' (1.20m)0.472" (11.99mm)0.118" (2.99mm)0.079" (2.01mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
110
In Stock
1 : $20.30000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 13.94' (1.20m)0.630" (16.00mm)0.157" (3.99mm)0.094" (2.40mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
956
In Stock
1 : $29.34000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 13.94' (1.20m)1.339" (34.01mm)0.315" (8.00mm)0.157" (3.99mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
101
In Stock
1 : $67.41000
Bulk
Bulk
ActiveTubing, Semi Rigid3.5 to 13.94' (1.20m)2.756" (70.00mm)0.786" (19.96mm)0.173" (4.40mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
127
In Stock
1 : $68.24000
Bulk
Bulk
ActiveTubing, Semi Rigid3.5 to 13.94' (1.20m)4.331" (110.01mm)1.181" (30.00mm)0.169" (4.30mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
123
In Stock
1 : $88.32000
Bulk
Bulk
ActiveTubing, Semi Rigid3.5 to 13.94' (1.20m)5.118" (130.00mm)1.378" (35.00mm)0.169" (4.30mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
43
In Stock
1 : $59.31000
Bulk
Bulk
ActiveTubing, Semi Rigid3.5 to 13.94' (1.20m)2.205" (56.01mm)0.630" (16.00mm)0.173" (4.40mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
55
In Stock
1 : $65.30000
Bulk
Bulk
ActiveTubing, Semi Rigid3.5 to 13.94' (1.20m)3.543" (89.99mm)0.984" (24.99mm)0.169" (4.30mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
69
In Stock
1 : $130.47000
Bulk
Bulk
ActiveTubing, Semi Rigid3.5 to 13.94' (1.20m)6.299" (160.00mm)1.969" (50.00mm)0.018" (0.46mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
25
In Stock
1 : $127.19000
Bulk
Bulk
ActiveTubing, Semi Rigid3.5 to 13.94' (1.20m)7.087" (180.01mm)1.969" (50.00mm)0.020" (0.51mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Check Lead Time
1 : $40.36000
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 13.94' (1.20m)1.890" (48.01mm)0.472" (12.00mm)0.177" (4.50mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Check Lead Time
12,000 : $3.11643
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 1-1.339" (34.01mm)0.315" (8.00mm)0.157" (3.99mm)Polyolefin (PO)-Black-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Semi Rigid3 to 13.94' (1.20m)4.134" (105.00mm)1.181" (30.00mm)0.018" (0.46mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Semi Rigid3.5 to 13.94' (1.20m)5.118" (130.00mm)1.417" (35.99mm)0.018" (0.46mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Semi Rigid3 to 10.984' (300.00mm, 11.81")0.787" (19.99mm)0.236" (5.99mm)0.014" (0.36mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Semi Rigid3 to 13.94' (1.20m)2.756" (70.00mm)0.827" (21.01mm)0.016" (0.41mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Semi Rigid3 to 13.94' (1.20m)3.346" (84.99mm)0.984" (24.99mm)0.016" (0.41mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Semi Rigid3 to 13.94' (1.20m)0.354" (8.99mm)0.120" (3.05mm)0.010" (0.25mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Semi Rigid3 to 10.984' (300.00mm, 11.81")1.299" (32.99mm)0.315" (8.00mm)0.139" (3.55mm)Polyolefin (PO)Adhesive Lined, Fluid Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
Showing
of 20

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).