Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
HSTTVA_-48
HSTTVA38-48-Q
HEATSHRINK 3/8" X 4' BLACK
Panduit Corp
127
In Stock
1 : $26.59000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.029" (0.74mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-48
HSTTVA12-48-Q
HEATSHRINK 1/8" X 4' BLACK
Panduit Corp
10
In Stock
1 : $19.06000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.022" (0.56mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-48
HSTTVA75-48-5
HEATSHRINK 3/4" X 4' BLACK
Panduit Corp
20
In Stock
55
Factory
1 : $53.80000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.035" (0.89mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-48
HSTTVA25-48-Q
HEATSHRINK 1/4" X 4' BLACK
Panduit Corp
25
In Stock
1 : $23.92000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.029" (0.74mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-Y
HSTTVA50-Y
HEATSHRINK 1/2" X 0.5' BLACK
Panduit Corp
19
In Stock
1 : $26.84000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.500" (12.70mm)0.250" (6.35mm)0.030" (0.76mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-Y
HSTTVA75-Y
HEATSHRINK 3/4" X 0.5' BLACK
Panduit Corp
13
In Stock
1 : $26.84000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.750" (19.05mm)0.375" (9.53mm)0.035" (0.89mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-Y
HSTTVA100-Y
HEATSHRINK 1" X 0.5' BLACK
Panduit Corp
10
In Stock
1 : $26.84000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")1.000" (25.40mm)0.500" (12.70mm)0.042" (1.07mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-Y
HSTTVA25-Y
HEATSHRINK 1/4" X 0.5' BLACK
Panduit Corp
6
In Stock
1 : $26.84000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.250" (6.35mm)0.125" (3.18mm)0.029" (0.74mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-Y
HSTTVA38-Y
HEATSHRINK 3/8" X 0.5' BLACK
Panduit Corp
10
In Stock
1 : $26.84000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.375" (9.53mm)0.187" (4.75mm)0.029" (0.74mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-48
HSTTVA50-48-5
HEATSHRINK 1/2" X 4' BLACK
Panduit Corp
5
In Stock
1 : $32.25000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)0.250" (6.35mm)0.030" (0.76mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-48
HSTTVA100-48-5
HEATSHRINK 1" X 4' BLACK
Panduit Corp
0
In Stock
1 : $61.35000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)1.000" (25.40mm)0.500" (12.70mm)0.042" (1.07mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-48
HSTTVA19-48-Q
HEATSHRINK 3/16" X 4' BLACK
Panduit Corp
0
In Stock
25 : $19.67520
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.023" (0.58mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-Y
HSTTVA19-Y
HEATSHRINK 3/16" X 0.5' BLACK
Panduit Corp
2
In Stock
1 : $26.84000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.187" (4.75mm)0.093" (2.36mm)0.023" (0.58mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-Y
HSTTVA12-Y
HEATSHRINK 1/8" X 0.5' BLACK
Panduit Corp
1
In Stock
10
Factory
1 : $26.84000
Bulk
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.125" (3.18mm)0.062" (1.57mm)0.022" (0.56mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HSTTVA_-48
HSTTVA150-48-5
HEATSHRINK 1-1/2" X 4' BLACK
Panduit Corp
0
In Stock
5 : $82.49000
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)1.500" (38.10mm)0.750" (19.05mm)0.047" (1.19mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
HEATSHRINK 1" X 4' BLACK
HSTTVA100-48-40
HEATSHRINK 1" X 4' BLACK
Panduit Corp
0
In Stock
Obsolete
Bulk
ObsoleteTubing, Flexible2 to 14.00' (1.22m)1.000" (25.40mm)0.500" (12.70mm)0.042" (1.07mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantBlack-55°C ~ 110°C120°C--
Showing
1 - 16
of 16

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).