Heat Shrink Tubing

Results: 12
Inner Diameter - Supplied
0.059" (1.50mm)0.118" (3.00mm)0.236" (5.99mm)0.354" (8.99mm)0.472" (11.99mm)0.709" (18.01mm)0.945" (24.00mm)1.575" (40.01mm)2.000" (50.80mm)3.000" (76.20mm)
Inner Diameter - Recovered
0.020" (0.51mm)0.039" (0.99mm)0.080" (2.03mm)0.118" (2.99mm)0.157" (3.99mm)0.236" (5.99mm)0.315" (8.00mm)0.512" (13.00mm)0.670" (17.00mm)1.000" (25.40mm)
Recovered Wall Thickness
0.020" (0.51mm)0.024" (0.61mm)0.028" (0.71mm)0.031" (0.79mm)0.033" (0.84mm)0.039" (0.99mm)0.047" (1.19mm)0.049" (1.24mm)0.059" (1.50mm)0.065" (1.65mm)
Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
16,220
In Stock
1 : $1.58000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.118" (3.00mm)
0.039" (0.99mm)
0.024" (0.61mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
2,624
In Stock
1 : $1.47000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.059" (1.50mm)
0.020" (0.51mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
1,774
In Stock
1 : $2.03000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.236" (5.99mm)
0.080" (2.03mm)
0.028" (0.71mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
1,514
In Stock
1 : $2.18000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.354" (8.99mm)
0.118" (2.99mm)
0.031" (0.79mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
1,359
In Stock
1 : $2.37000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.472" (11.99mm)
0.157" (3.99mm)
0.033" (0.84mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
1,858
In Stock
1 : $2.93000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.709" (18.01mm)
0.236" (5.99mm)
0.039" (0.99mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
751
In Stock
1 : $2.93000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.709" (18.01mm)
0.236" (5.99mm)
0.039" (0.99mm)
Polyolefin (PO), Irradiated
Flame Retardant
White
-55°C ~ 135°C
90°C
-
-
815
In Stock
1 : $4.01000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.945" (24.00mm)
0.315" (8.00mm)
0.047" (1.19mm)
Polyolefin (PO), Irradiated
Flame Retardant
White
-55°C ~ 135°C
90°C
-
-
418
In Stock
1 : $4.01000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.945" (24.00mm)
0.315" (8.00mm)
0.047" (1.19mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
1,929
In Stock
1 : $6.23000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
1.575" (40.01mm)
0.512" (13.00mm)
0.049" (1.24mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
258
In Stock
1 : $12.98000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
2.000" (50.80mm)
0.670" (17.00mm)
0.059" (1.50mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
323
In Stock
1 : $21.29000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
3.000" (76.20mm)
1.000" (25.40mm)
0.065" (1.65mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
Showing
of 12

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).