Heat Shrink Tubing

Results: 6
Inner Diameter - Supplied
0.063" (1.60mm)0.125" (3.18mm)0.250" (6.35mm)0.500" (12.70mm)1.000" (25.40mm)1.500" (38.10mm)
Inner Diameter - Recovered
0.031" (0.79mm)0.062" (1.57mm)0.125" (3.18mm)0.250" (6.35mm)0.500" (12.70mm)0.750" (19.05mm)
Recovered Wall Thickness
0.010" (0.25mm)0.012" (0.30mm)0.019" (0.48mm)0.020" (0.51mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1,109
In Stock
1 : $5.01000
Bulk
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.063" (1.60mm)0.031" (0.79mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
2,688
In Stock
1 : $5.66000
Bulk
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
141
In Stock
1 : $16.68000
Bulk
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.500" (12.70mm)0.250" (6.35mm)0.012" (0.30mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
293
In Stock
1 : $49.72000
Bulk
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)1.000" (25.40mm)0.500" (12.70mm)0.019" (0.48mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
162
In Stock
1 : $11.04000
Bulk
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.012" (0.30mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
58
In Stock
1 : $65.82000
Bulk
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)1.500" (38.10mm)0.750" (19.05mm)0.020" (0.51mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
Showing
of 6

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).