Showing
1 - 25
of 6,014
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
QSZH-125-NR1-50MM
HEATSHRINK 0.226" X 0.164' BLACK
$0.24000
108,850 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
A119603-ND
QSZH-125
Bulk
ActiveTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.226" (5.75mm)0.049" (1.24mm)0.045" (1.14mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
DR-25-1/8-0-SP
HEATSHRINK 1/8" BLACK FEET
$4.62000
2,799 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124391-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.030" (0.76mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
DR-25-1/8-0-SP
HEATSHRINK 3/16" BK FEET
$5.02000
9,019 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124392-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.093" (2.36mm)0.033" (0.84mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
DR-25-3/8-0-SP
HEATSHRINK 3/8" BLACK FEET
$5.20000
7,040 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124390-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.040" (1.02mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
DR-25-1/4-0-SP
HEATSHRINK 1/4" SPL BLACK FEET
$5.85000
9,336 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124388-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
DR-25-1/2-0-SP
HEATSHRINK 1/2" BLACK FEET
$6.04000
5,209 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124387-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.048" (1.22mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
RW-175 Series
HEATSHRINK 1/8" X 4' CLEAR
$8.05000
10,816 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-1/8-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C32°F ~ 95°F (0°C ~ 35°C)144 Months
DWP-125-1/4-0-STK
HEATSHRINK POLY 1/4"X4' BLK
$8.81000
1,635 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP014K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.057" (1.45mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
HEATSHRINK DUAL 3.2X1220MM BLK
HEATSHRINK DUAL 3.2X1220MM BLK
$8.89000
5,108 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-TAT-125-1/8-0-STK-ND
TAT-125
Bag
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.027" (0.69mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 110°C95°C65°F ~ 95°F (18°C ~ 35°C)60 Months
HEATSHRINK 0.252" BLACK FEET
HEATSHRINK 0.252" BLACK FEET
$10.20000
2,384 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132322-DS-ND
RT-555
Digi-Spool™, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.252" (6.40mm)0.125" (3.18mm)0.016" (0.41mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C--
ES2000 Series
HEATSHRINK 0.225" X 4' BLACK
$10.31000
20,680 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ES2000-NO.1-C1-0-STK-ND
ES2000
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.225" (5.72mm)0.050" (1.27mm)0.047" (1.19mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
HEATSHRINK DUAL 4.8X1220MM BLK
HEATSHRINK DUAL 4.8X1220MM BLK
$10.40000
3,522 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-TAT-125-3/16-0-STK-ND
TAT-125
Bag
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.028" (0.71mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 110°C95°C65°F ~ 95°F (18°C ~ 35°C)60 Months
ES2000 Series
HEATSHRINK 0.293" X 4' BLACK
$11.56000
10,633 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ES2000-NO.2-B9-0-STK-ND
ES2000
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.293" (7.44mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
DR-25-1-0-SP
HEATSHRINK 1" BLACK FEET
$11.66000
4,786 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124386-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity1.000" (25.40mm)0.500" (12.70mm)0.070" (1.78mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
5504062059
HEATSHRINK DUAL WALL 3MM X 4'
$12.00000
794 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ATU031K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible3 to 14.00' (1.22m)0.118" (3.00mm)0.039" (0.99mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
SCT, Raychem 7.6
HEATSHRINK TUBING .30" 4:1 BLK
$12.31000
8,820 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SCT-NO.1-E6-0-STK-ND
SCT, Raychem
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.300" (7.62mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
SCT-NO.2
HEATSHRINK TUBING .355" 4:1 BLK
$13.15000
0 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SCT-NO.2-E5-0-STK-ND
SCT, Raychem
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.355" (9.02mm)0.090" (2.29mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
ES2000 Series
HEATSHRINK 0.427" X 4' BLACK
$13.86000
4,370 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ES2000-NO.3-B8-0-STK-ND
ES2000
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.427" (10.85mm)0.095" (2.41mm)0.075" (1.91mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
ATUM-4/1-0-STK
HEATSHRINK DUAL WALL 4MM X 4'
$14.62000
1,740 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ATM041K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible4 to 14.00' (1.22m)0.157" (3.99mm)0.039" (0.99mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
DWP-125-1/2-0-STK
HEATSHRINK POLY 1/2"X4' BLK
$16.05000
2,909 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP012K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)0.157" (3.99mm)0.067" (1.70mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
HEATSHRINK FLUOR 1/4" BLK FEET
HEATSHRINK FLUOR 1/4" BLK FEET
$17.36000
1,660 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132133-DS-ND
RW-200
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Fluoroelastomer (FKM), IrradiatedAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantBlack-40°C ~ 200°C100°C--
HEATSHRINK 0.945"X50MBLACK METER
HEATSHRINK 0.945"X50MBLACK METER
$17.71000
6,652 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-NB07744001-DS-ND
HTAT
Digi-Spool™, Continuous Spool
ActiveTubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.945" (24.00mm)0.236" (5.99mm)0.088" (2.24mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 125°C80°C32°F ~ 95°F (0°C ~ 35°C)36 Months
HEATSHRINK 1/2" BLACK FEET
HEATSHRINK 1/2" BLACK FEET
$23.37000
466 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132321-DS-ND
RT-555
Digi-Spool™, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.019" (0.48mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C--
5509102048
HEATSHRINK DUALWALL 12MM X 4'
$28.98000
181 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ATU124K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible3 to 14.00' (1.22m)0.472" (11.99mm)0.157" (3.99mm)0.070" (1.78mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
HEATSHRINK TUBING .700" 4:1 BLK
HEATSHRINK TUBING .700" 4:1 BLK
$30.95000
2,590 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SCT-NO.4-E2-0-STK-ND
SCT, Raychem
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.700" (17.78mm)0.175" (4.45mm)0.100" (2.54mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
Showing
1 - 25
of 6,014

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).