Showing
1 - 25
of 126
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
DWTC-4_1-X-STK
HEATSHRINK 0.158" X 4' CLEAR
$4.26000
2,589 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126788-ND
DWTC
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.158" (4.01mm)0.039" (0.99mm)0.032" (0.81mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Moisture-ProofClear-55°C ~ 75°C60°C32°F ~ 95°F (0°C ~ 35°C)36 Months
HEATSHRINK 11.22" X 3.94' BLACK
HEATSHRINK 11.22" X 3.94' BLACK
$119.51000
22 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A125685-ND
RMW
Bulk
ActiveTubing, Semi Rigid3 to 13.94' (1.20m)11.220" (284.99mm)5.315" (135.00mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV ResistantBlack-40°C ~ 110°C110°C32°F ~ 95°F (0°C ~ 35°C)60 Months
RNF-3000 Series
HEATSHRNK0.118"X984.3'BLCK METER
$4.14000
2,287 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-RNF-3000-3/1-0-SP-DS-ND
Thermofit RNF-3000
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.118" (3.00mm)0.039" (0.99mm)0.022" (0.56mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C80°C--
RNF-3000 Series
HEATSHRNK0.472"X492.1'BLCK METER
$7.94000
724 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-RNF-3000-12/4-0-SP-DS-ND
Thermofit RNF-3000
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.472" (11.99mm)0.157" (3.99mm)0.030" (0.76mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C80°C--
RNF-3000 Series
HEATSHRNK0.709"X492.1'BLCK METER
$9.56000
772 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-RNF-3000-18/6-0-SP-DS-ND
Thermofit RNF-3000
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.709" (18.01mm)0.236" (5.99mm)0.033" (0.84mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C80°C--
RNF-3000 Series
HEATSHRNK0.236"X492.1'BLCK METER
$5.58000
685 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-RNF-3000-6/2-0-SP-DS-ND
Thermofit RNF-3000
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.236" (5.99mm)0.079" (2.01mm)0.026" (0.66mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C80°C--
HEATSHRINK TWINWALL 3/8 BK METER
HEATSHRINK TWINWALL 3/8 BK METER
$22.91000
187 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-1197060-5-DS-ND
Thermofit DR-25-TW
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C125°C--
HEATSHRINK FLUOR 1/2" BLK FEET
HEATSHRINK FLUOR 1/2" BLK FEET
$25.30000
85 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132132-DS-ND
RW-200
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.035" (0.89mm)Fluoroelastomer (FKM), IrradiatedAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantBlack-40°C ~ 200°C100°C--
HEATSHRINK FLUOR 3/4" BLK FEET
HEATSHRINK FLUOR 3/4" BLK FEET
$35.16000
5 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132136-DS-ND
RW-200
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.750" (19.05mm)0.375" (9.53mm)0.042" (1.07mm)Fluoroelastomer (FKM), IrradiatedAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantBlack-40°C ~ 200°C100°C--
RW-200-E-1-1/4-0-SP
HTSHRINK FLUOR HW 1/4" BLK METER
$58.93000
175 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132156-DS-ND
RW-200E
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.034" (0.87mm)Fluoroelastomer (FKM), IrradiatedAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantBlack-55°C ~ 200°C100°C--
HEATSHRINK FLUOR 3/8" BLK FEET
HEATSHRINK FLUOR 3/8" BLK FEET
$21.31000
1,101 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132137-DS-ND
RW-200
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.035" (0.89mm)Fluoroelastomer (FKM), IrradiatedAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantBlack-40°C ~ 200°C100°C--
HEATSHRINK FLUOR 5/8" BLK FEET
HEATSHRINK FLUOR 5/8" BLK FEET
$30.72000
468 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132138-DS-ND
RW-200
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.625" (15.88mm)0.312" (7.92mm)0.042" (1.07mm)Fluoroelastomer (FKM), IrradiatedAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantBlack-40°C ~ 200°C100°C--
HEATSHRINK FLUOR 1/4" BLK FEET
HEATSHRINK FLUOR 1/4" BLK FEET
$17.36000
1,660 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132133-DS-ND
RW-200
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Fluoroelastomer (FKM), IrradiatedAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantBlack-40°C ~ 200°C100°C--
HEATSHRINK FLUOR 1/8" BLK FEET
HEATSHRINK FLUOR 1/8" BLK FEET
$21.65000
512 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132134-DS-ND
RW-200
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.030" (0.76mm)Fluoroelastomer (FKM), IrradiatedAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantBlack-40°C ~ 200°C100°C--
CGPT-4.8/2.4-0-SP METER
CGPT-4.8/2.4-0-SP METER
$1.93000
2,445 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-CGPT-4.8/2.4-0-SP-DS-ND
CGPT
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.187" (4.75mm)0.093" (2.36mm)0.019" (0.48mm)Polyolefin (PO)Chemical Resistant, Flame Retardant, Solvent ResistantBlack-40°C ~ 135°C80°C32°F ~ 95°F (0°C ~ 35°C)144 Months
HTSHRINK 1/8"X492.1' BLACK METER
HTSHRINK 1/8"X492.1' BLACK METER
$11.91000
419 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
844-8-1195100-7-DS-ND
Thermofit DR-25-TW
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C125°C--
SCT, Raychem 7.6
HEATSHRINK TUBING .30" 4:1 BLK
$12.31000
8,820 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SCT-NO.1-E6-0-STK-ND
SCT, Raychem
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.300" (7.62mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
CGPT-19/9.5-0-SP METER
CGPT-19/9.5-0-SP METER
$4.49000
747 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-CGPT-19/9.5-0-SP-DS-ND
CGPT
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.748" (19.00mm)0.375" (9.53mm)0.019" (0.48mm)Polyolefin (PO)Chemical Resistant, Flame Retardant, Solvent ResistantBlack-40°C ~ 135°C80°C32°F ~ 95°F (0°C ~ 35°C)144 Months
QSZH-125-NR1-50MM
HEATSHRINK 0.226" X 0.164' BLACK
$0.24000
108,780 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
A119603-ND
QSZH-125
Bulk
ActiveTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.226" (5.75mm)0.049" (1.24mm)0.045" (1.14mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
HEATSHRINK 1 3/4" X 0.833' BLACK
HEATSHRINK 1 3/4" X 0.833' BLACK
$72.42000
49 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CF6163-000-ND
HRHF-FR
Bulk
ActiveTubing, Flexible5.6 to 10.833' (254.00mm, 10.00")1.750" (44.45mm)0.315" (8.00mm)0.095" (2.41mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 90°C80°C--
HEATSHRINK 1-1/4" X 0.833' BLACK
HEATSHRINK 1-1/4" X 0.833' BLACK
$68.90000
50 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CB5106-000-ND
HRHF-FR
Bulk
ActiveTubing, Flexible5.6 to 10.833' (254.00mm, 10.00")1.250" (31.75mm)0.220" (5.59mm)0.060" (1.52mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 90°C80°C--
HEATSHRINK 2" X 0.833' BLACK
HEATSHRINK 2" X 0.833' BLACK
$67.71000
37 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
A144742-ND
HRHF-FR
Bulk
ActiveTubing, Flexible5.6 to 10.833' (254.00mm, 10.00")2.000" (50.80mm)0.374" (9.50mm)0.105" (2.67mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 90°C80°C--
HEATSHRINK 1-1/4" X 0.833' BLACK
HEATSHRINK 1-1/4" X 0.833' BLACK
$47.81000
87 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CB5105-000-ND
HRHF
Bulk
ActiveTubing, Flexible5.6 to 10.833' (254.00mm, 10.00")1.250" (31.75mm)0.220" (5.59mm)0.060" (1.52mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 90°C80°C32°F ~ 95°F (0°C ~ 35°C)144 Months
HEATSHRINK 0.6" X 0.833' BLACK
HEATSHRINK 0.6" X 0.833' BLACK
$47.81000
46 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CF6155-000-ND
HRHF-FR
Bulk
ActiveTubing, Flexible5.6 to 10.833' (254.00mm, 10.00")0.600" (15.24mm)0.150" (3.81mm)0.060" (1.52mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 90°C90°C--
HEATSHRINK 0.6" X 0.833' BLACK
HEATSHRINK 0.6" X 0.833' BLACK
$57.37000
79 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
CB5099-000-ND
HRHF
Bulk
ActiveTubing, Flexible5.6 to 10.833' (254.00mm, 10.00")0.600" (15.24mm)0.150" (3.81mm)0.060" (1.52mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 90°C90°C32°F ~ 95°F (0°C ~ 35°C)144 Months
Showing
1 - 25
of 126

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).