Showing
1 - 25
of 4,980
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
RW-175 Series
HEATSHRINK 0.046" X 4' CLEAR
$6.23000
4,221 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-3/64-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C32°F ~ 95°F (0°C ~ 35°C)144 Months
RW-175 Series
HEATSHRINK 1/8" X 4' CLEAR
$7.92000
4,580 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-1/8-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C32°F ~ 95°F (0°C ~ 35°C)144 Months
DWP-125-1/8-0-STK
HEATSHRINK POLY 1/8"X4' BLK
$8.59000
1,890 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP018K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.125" (3.18mm)0.039" (0.99mm)0.042" (1.07mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
DWP-125-1/4-0-STK
HEATSHRINK POLY 1/4"X4' BLK
$8.66000
1,794 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP014K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.057" (1.45mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
HEATSHRINK DUAL 3.2X1220MM BLK
HEATSHRINK DUAL 3.2X1220MM BLK
$8.74000
4,978 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-TAT-125-1/8-0-STK-ND
TAT-125
Bag
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.027" (0.69mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 110°C95°C65°F ~ 95°F (18°C ~ 35°C)60 Months
ES2000 Series
HEATSHRINK 0.225" X 4' BLACK
$10.13000
20,866 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ES2000-NO.1-C1-0-STK-ND
ES2000
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.225" (5.72mm)0.050" (1.27mm)0.047" (1.19mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
HEATSHRINK DUAL 4.8X1220MM BLK
HEATSHRINK DUAL 4.8X1220MM BLK
$10.22000
3,740 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-TAT-125-3/16-0-STK-ND
TAT-125
Bag
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.028" (0.71mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 110°C95°C65°F ~ 95°F (18°C ~ 35°C)60 Months
ES2000 Series
HEATSHRINK 0.293" X 4' BLACK
$11.36000
10,967 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ES2000-NO.2-B9-0-STK-ND
ES2000
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.293" (7.44mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
5504062059
HEATSHRINK DUAL WALL 3MM X 4'
$11.80000
1,356 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ATU031K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible3 to 14.00' (1.22m)0.118" (3.00mm)0.039" (0.99mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
HEATSHRINK 0.315"X4' BLACK METER
HEATSHRINK 0.315"X4' BLACK METER
$12.07000
1,275 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-NB08184001-DS-ND
HTAT
Digi-Spool™, Continuous Spool
ActiveTubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.315" (8.00mm)0.079" (2.01mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 125°C80°C32°F ~ 95°F (0°C ~ 35°C)36 Months
SCT, Raychem 7.6
HEATSHRINK TUBING .30" 4:1 BLK
$12.10000
3,917 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SCT-NO.1-E6-0-STK-ND
SCT, Raychem
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.300" (7.62mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
SCT-NO.2
HEATSHRINK TUBING .355" 4:1 BLK
$12.93000
886 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SCT-NO.2-E5-0-STK-ND
SCT, Raychem
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.355" (9.02mm)0.090" (2.29mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
ES2000 Series
HEATSHRINK 0.427" X 4' BLACK
$13.62000
3,519 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ES2000-NO.3-B8-0-STK-ND
ES2000
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.427" (10.85mm)0.095" (2.41mm)0.075" (1.91mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain ResistantBlack-40°C ~ 130°C110°C32°F ~ 95°F (0°C ~ 35°C)36 Months
ATUM-4/1-0-STK
HEATSHRINK DUAL WALL 4MM X 4'
$14.38000
3,594 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ATM041K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible4 to 14.00' (1.22m)0.157" (3.99mm)0.039" (0.99mm)0.039" (0.99mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
DWP-125-1/2-0-STK
HEATSHRINK POLY 1/2"X4' BLK
$15.78000
333 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP012K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)0.157" (3.99mm)0.067" (1.70mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
HEATSHRINK 0.945"X50MBLACK METER
HEATSHRINK 0.945"X50MBLACK METER
$22.12000
2,557 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-NB07744001-DS-ND
HTAT
Digi-Spool™, Continuous Spool
ActiveTubing, Semi-Flexible4 to 1Enter Number of Meters in Order Quantity0.945" (24.00mm)0.236" (5.99mm)0.088" (2.24mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 125°C80°C32°F ~ 95°F (0°C ~ 35°C)36 Months
ATUM-12/3-0-STK
HEATSHRINK DUAL WALL 12MM X 4'
$29.50000
246 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ATM123K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible4 to 14.00' (1.22m)0.472" (11.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
HEATSHRINK TUBING .700" 4:1 BLK
HEATSHRINK TUBING .700" 4:1 BLK
$30.43000
1,033 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SCT-NO.4-E2-0-STK-ND
SCT, Raychem
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.700" (17.78mm)0.175" (4.45mm)0.100" (2.54mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
ATUM-19%5E6-0-STK
HEATSHRINK DUAL WALL 19MM X 4'
$36.09000
2,379 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ATU196K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible3 to 14.00' (1.22m)0.748" (19.00mm)0.236" (5.99mm)0.088" (2.25mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
DWFR-x/x-0-STK
HEATSHRINK 0.945" X 4' BLACK
$49.51000
171 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWFR-24/6-0-STK-ND
DWFR
Bulk
ActiveTubing, Semi-Flexible4 to 14.00' (1.22m)0.945" (24.00mm)0.236" (5.99mm)0.088" (2.25mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame RetardantBlack-40°C ~ 110°C60°C32°F ~ 95°F (0°C ~ 35°C)60 Months
E37316-000, C02462-000
HEATSHRINK 0.54" X 45M BLACK
$69.69000
316 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VERSAFIT-1/2-0-SP-45-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1147.6' (45.0m)0.540" (13.72mm)0.250" (6.35mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
E37316-000, C02462-000
HEATSHRINK 0.4" X 60M BLACK
$79.35000
507 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VERSAFIT-3/8-0-SP-60-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1196.8' (60.0m)0.400" (10.16mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
ATUM-52/13-0-STK
HEATSHRINK DUAL WALL 52MM X 4'
$88.36000
212 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ATM5213K-ND
ATUM
Bulk
ActiveTubing, Semi-Flexible4 to 14.00' (1.22m)2.050" (52.07mm)0.512" (13.00mm)0.100" (2.54mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C80°C32°F ~ 95°F (0°C ~ 35°C)60 Months
HEATSHRINK 0.205" X 150M BLACK
HEATSHRINK 0.205" X 150M BLACK
$149.84000
273 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-3/16-0-SP-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1492.1' (150.0m)0.205" (5.21mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK 1/2" X 45M CLEAR
HEATSHRINK 1/2" X 45M CLEAR
$332.65000
257 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-RT-375-1/2-X-SP-ND
*
Spool
Active-------------
Showing
1 - 25
of 4,980

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).