Showing
1 - 25
of 3,134
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
EPS-300 Series
HEATSHRINK TUBING 3/16-48" 1=1PC
$9.11000
80 - Immediate
3M3M
1
3M161207-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.062" (1.57mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-300 Series
HEATSHRINK TUBING 1/4-48" 1=1PC
$10.39000
1,181 - Immediate
3M3M
1
3M161192-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-200 3/16"BL48"BX
HEATSHRINK EPS200 3/16"X4' BLACK
$13.09000
674 - Immediate
3M3M
1
EPS2316-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.027" (0.69mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
KY364C
HEATSHRINK MFP 3/64"X 4' CLEAR
$15.29000
793 - Immediate
3M3M
1
KY364C-ND
MFP
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 1/4" BL48"BX
HEATSHRINK EPS200 1/4"X4' BLACK
$16.19000
349 - Immediate
3M3M
1
EPS2014-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 3/8" BL48"BX
HEATSHRINK EPS200 3/8"X4' BLACK
$16.76000
287 - Immediate
3M3M
1
EPS2038-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.031" (0.79mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
KY332C
HEATSHRINK MFP 3/32"X 4' CLEAR
$16.78000
1,773 - Immediate
3M3M
1
KY332C-ND
MFP
Spool
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-300 1/8" BL48"BX
HEATSHRINK EPS300 1/8"X4' BLACK
$18.48000
556 - Immediate
3M3M
1
EPS3018K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.125" (3.18mm)0.040" (1.02mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 1/2" BL48"BX
HEATSHRINK EPS200 1/2"X4' BLACK
$21.24000
298 - Immediate
3M3M
1
EPS2012-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)0.250" (6.35mm)0.032" (0.81mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
KY014C
HEATSHRINK 1/4-48" CLEAR 1=1PC
$23.30000
1,207 - Immediate
3M3M
1
3M161791-ND
MFP
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.012" (0.30mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-300 3/16"BL48"BX
HEATSHRINK EPS300 3/16"X4' BLACK
$24.01000
1,004 - Immediate
3M3M
1
EPS3316K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.062" (1.57mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-400-.700-48-BLACK-BOX
HEATSHRINK 0.7" X 4' BLACK
$25.28000
871 - Immediate
3M3M
1
3M155815-ND
EPS-400
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.700" (17.78mm)0.175" (4.45mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
KY316C
HEATSHRINK MFP 3/16"X 4' CLEAR
$26.90000
1,243 - Immediate
3M3M
1
KY316C-ND
MFP
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 3/4" BL48"BX
HEATSHRINK EPS200 3/4"X4' BLACK
$27.49000
1,407 - Immediate
3M3M
1
EPS2034-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.037" (0.94mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-300 1/4" BL48"BX
HEATSHRINK EPS300 1/4"X4' BLACK
$28.00000
1,326 - Immediate
3M3M
1
EPS3014K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS300 3/8"BL48"BX
HEATSHRINK EPS300 3/8"X 4' BLACK
$29.09000
1,123 - Immediate
3M3M
1
EPS3038K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.375" (9.53mm)0.120" (3.05mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS300 1/2"BL48"BX
HEATSHRINK EPS300 1/2"X 4' BLACK
$30.73000
1,255 - Immediate
3M3M
1
EPS3012K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)0.160" (4.06mm)0.070" (1.78mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
MFP-5/8-48"-CLEAR-50 PCS
HEATSHRINK 5/8-48" CLEAR 1=1PC
$39.27000
537 - Immediate
3M3M
1
3M161803-ND
MFP
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.625" (15.88mm)0.313" (7.95mm)0.014" (0.36mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
30x-BLACK
HEATSHRINK TUBING 3/4-48" 1=1PC
$47.56000
125 - Immediate
3M3M
1
3M161210-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.750" (19.05mm)0.250" (6.35mm)0.085" (2.16mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
HEATSHRINK TUBE 1 1/2-48" 1=1PC
HEATSHRINK TUBE 1 1/2-48" 1=1PC
$62.72000
478 - Immediate
3M3M
1
3M161197-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.500" (38.10mm)0.510" (12.95mm)0.100" (2.54mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
multiple wall flexible polyolefin tubing
HEATSHRINK 1-1/2" X 4' BLACK
$64.30000
168 - Immediate
3M3M
1
3M161651-ND
IMCSN
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.500" (38.10mm)0.500" (12.70mm)-Polyolefin (PO)Adhesive LinedBlack-55°C ~ 110°C-104°F (40°C)24 Months
FP301-1/16-BLACK
HEATSHRINK FP301 1/16-100' BLACK
$67.90000
233 - Immediate
3M3M
1
3M157928-100-ND
FP-301
Bulk
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP-301-1/8-BLACK
HEATSHRINK FP301 1/8-100' BLACK
$71.96000
106 - Immediate
3M3M
1
3M155926-100-ND
FP-301
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP038C Series
HEATSHRINK FP301 3/8" 200' CLR
$124.49000
23 - Immediate
3M3M
1
FP038C-200-ND
FP-301
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP014W Series
HEATSHRINK FP301 1/4" 200' WHT
$135.80000
413 - Immediate
3M3M
1
FP014W-200-ND
FP-301
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame Retardant, Solvent ResistantWhite-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
Showing
1 - 25
of 3,134

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).