Showing
1 - 25
of 3,134
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
EPS-300 Series
HEATSHRINK TUBING 1/4-48" 1=1PC
$10.41000
1,717 - Immediate
3M3M
1
3M161192-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-200 3/16"BL48"BX
HEATSHRINK EPS200 3/16"X4' BLACK
$13.12000
706 - Immediate
3M3M
1
EPS2316-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.027" (0.69mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
KY364C
HEATSHRINK MFP 3/64"X 4' CLEAR
$15.33000
940 - Immediate
3M3M
1
KY364C-ND
MFP
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 1/4" BL48"BX
HEATSHRINK EPS200 1/4"X4' BLACK
$16.23000
784 - Immediate
3M3M
1
EPS2014-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 3/8" BL48"BX
HEATSHRINK EPS200 3/8"X4' BLACK
$16.80000
1,319 - Immediate
3M3M
1
EPS2038-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.031" (0.79mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
KY332C
HEATSHRINK MFP 3/32"X 4' CLEAR
$16.82000
1,673 - Immediate
3M3M
1
KY332C-ND
MFP
Spool
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-300 1/8" BL48"BX
HEATSHRINK EPS300 1/8"X4' BLACK
$18.52000
4,568 - Immediate
3M3M
1
EPS3018K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.125" (3.18mm)0.040" (1.02mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 1/2" BL48"BX
HEATSHRINK EPS200 1/2"X4' BLACK
$21.29000
280 - Immediate
3M3M
1
EPS2012-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)0.250" (6.35mm)0.032" (0.81mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
KY014C
HEATSHRINK 1/4-48" CLEAR 1=1PC
$23.35000
3,045 - Immediate
3M3M
1
3M161791-ND
MFP
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.012" (0.30mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-300 3/16"BL48"BX
HEATSHRINK EPS300 3/16"X4' BLACK
$24.06000
2,457 - Immediate
3M3M
1
EPS3316K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.062" (1.57mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-400-.700-48-BLACK-BOX
HEATSHRINK 0.7" X 4' BLACK
$25.34000
771 - Immediate
3M3M
1
3M155815-ND
EPS-400
Bulk
ActiveTubing, Semi Rigid4 to 14.00' (1.22m)0.700" (17.78mm)0.175" (4.45mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAdhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
KY316C
HEATSHRINK MFP 3/16"X 4' CLEAR
$26.96000
1,213 - Immediate
3M3M
1
KY316C-ND
MFP
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS200 3/4" BL48"BX
HEATSHRINK EPS200 3/4"X4' BLACK
$27.55000
1,298 - Immediate
3M3M
1
EPS2034-ND
EPS-200
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.037" (0.94mm)Polyolefin (PO)Adhesive Lined, Flame Retardant, Fluid ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS-300 1/4" BL48"BX
HEATSHRINK EPS300 1/4"X4' BLACK
$28.07000
1,064 - Immediate
3M3M
1
EPS3014K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS300 3/8"BL48"BX
HEATSHRINK EPS300 3/8"X 4' BLACK
$29.16000
1,399 - Immediate
3M3M
1
EPS3038K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.375" (9.53mm)0.120" (3.05mm)0.055" (1.40mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
EPS300 1/2"BL48"BX
HEATSHRINK EPS300 1/2"X 4' BLACK
$30.81000
1,156 - Immediate
3M3M
1
EPS3012K-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.500" (12.70mm)0.160" (4.06mm)0.070" (1.78mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
MFP-5/8-48"-CLEAR-50 PCS
HEATSHRINK 5/8-48" CLEAR 1=1PC
$39.36000
533 - Immediate
3M3M
1
3M161803-ND
MFP
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.625" (15.88mm)0.313" (7.95mm)0.014" (0.36mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantClear-55°C ~ 175°C-50°F ~ 80°F (10°C ~ 27°C)120 Months
30x-BLACK
HEATSHRINK TUBING 3/4-48" 1=1PC
$47.67000
292 - Immediate
3M3M
1
3M161210-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.750" (19.05mm)0.250" (6.35mm)0.085" (2.16mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
HEATSHRINK TUBE 1 1/2-48" 1=1PC
HEATSHRINK TUBE 1 1/2-48" 1=1PC
$62.86000
415 - Immediate
3M3M
1
3M161197-ND
EPS-300
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.500" (38.10mm)0.510" (12.95mm)0.100" (2.54mm)Polyolefin (PO), IrradiatedAdhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water ResistantBlack-55°C ~ 110°C121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
multiple wall flexible polyolefin tubing
HEATSHRINK 1-1/2" X 4' BLACK
$64.45000
40 - Immediate
3M3M
1
3M161651-ND
IMCSN
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)1.500" (38.10mm)0.500" (12.70mm)-Polyolefin (PO)Adhesive LinedBlack-55°C ~ 110°C-104°F (40°C)24 Months
FP301-1/16-BLACK
HEATSHRINK FP301 1/16-100' BLACK
$68.06000
205 - Immediate
3M3M
1
3M157928-100-ND
FP-301
Bulk
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP301-1/4-12"-BLACK
HEATSHRINK FP301 1/4-100' BLACK
$76.06000
179 - Immediate
3M3M
1
3M156823-100-ND
FP-301
Bulk
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP014K Series
HEATSHRINK FP301 1/4"X200' BLK
$136.12000
391 - Immediate
3M3M
1
FP014K-200-ND
FP-301
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP038K Series
HEATSHRINK FP301 3/8" X 200' BLK
$144.25000
493 - Immediate
3M3M
1
FP038K-200-ND
FP-301
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP-301 VW 9.5mm
HEATSHRINK 3/8" X 200' BLACK
$144.25000
62 - Immediate
3M3M
1
FP038VWK-200-ND
FP-301 VW
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
Showing
1 - 25
of 3,134

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).