Heat Shrink Tubing

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
7,195
In Stock
1 : $1.76000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.205" (5.21mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
-
14,498
In Stock
1 : $1.91000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.268" (6.80mm)
0.126" (3.20mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
-
6,533
In Stock
1 : $2.10000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.394" (10.01mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
-
5,416
In Stock
1 : $1.51000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.079" (2.01mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
-
9,343
In Stock
1 : $1.53000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.106" (2.70mm)
0.047" (1.19mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
90°C
-
-
13,858
In Stock
1 : $1.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.138" (3.50mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Red
-55°C ~ 135°C
90°C
-
-
711
In Stock
1 : $2.64000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.138" (3.50mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
-
313
In Stock
1 : $3.92000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.268" (6.80mm)
0.126" (3.20mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
-
2,284
In Stock
1 : $6.21000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.026" (0.66mm)
Polyolefin (PO)
Adhesive Lined, Flame Retardant
Black
-55°C ~ 110°C
110°C
-
-
0
In Stock
Check Lead Time
1 : $2.30000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.520" (13.20mm)
0.252" (6.40mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
-
Showing
of 10

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).