Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : $33.51000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.017" (0.43mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
337 In Stock | 1 : $14.05000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
266 In Stock | 1 : $19.26000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
118 In Stock | 1 : $79.97000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.020" (0.51mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - |