Heat Shrink Tubing

Results: 4
Manufacturer
QualtekSumitomo Electric Interconnect Products, Inc.
Series
Q5-4XSUMITUBE™ W3B2 (4X)
Inner Diameter - Supplied
0.157" (3.99mm)0.472" (11.99mm)0.630" (16.00mm)1.260" (32.00mm)
Inner Diameter - Recovered
0.039" (0.99mm)0.118" (2.99mm)0.157" (3.99mm)0.315" (8.00mm)
Recovered Wall Thickness
0.040" (1.02mm)0.055" (1.40mm)0.071" (1.80mm)0.100" (2.54mm)
Features
Adhesive Lined, Flame RetardantAdhesive Lined, Fluid Resistant
Shrink Temperature
80°C110°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)-
Shelf Life
60 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q5-4X-1/2-01-QB48IN-5
Q5-4X-1/2-01-QB48IN-5
HEATSHRINK 1/2"-48" BLACK 1=1PC
Qualtek
2,725
In Stock
35
Factory
1 : $7.16000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.472" (11.99mm)
0.118" (2.99mm)
0.055" (1.40mm)
Polyolefin (PO)
Adhesive Lined, Fluid Resistant
Black
-55°C ~ 125°C
80°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
116
In Stock
1 : $5.15000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.157" (3.99mm)
0.039" (0.99mm)
0.040" (1.02mm)
Polyolefin (PO)
Adhesive Lined, Flame Retardant
Black
-55°C ~ 125°C
110°C
-
-
141
In Stock
1 : $24.51000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
0.630" (16.00mm)
0.157" (3.99mm)
0.071" (1.80mm)
Polyolefin (PO)
Adhesive Lined, Flame Retardant
Black
-55°C ~ 125°C
110°C
-
-
66
In Stock
1 : $52.69000
Bulk
Bulk
Active
Tubing, Flexible
4 to 1
4.00' (1.22m)
1.260" (32.00mm)
0.315" (8.00mm)
0.100" (2.54mm)
Polyolefin (PO)
Adhesive Lined, Flame Retardant
Black
-55°C ~ 125°C
110°C
-
-
Showing
of 4

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).