Showing
1 - 25
of 13,806
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
QSZH-125-NR1-50MM
HEATSHRINK 0.226" X 0.164' BLACK
$0.24000
108,970 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
A119603-ND
QSZH-125
Bulk
ActiveTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.226" (5.75mm)0.049" (1.24mm)0.045" (1.14mm)Polyolefin (PO), Irradiated, Halogen FreeAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantBlack-40°C ~ 125°C110°C--
F221B1/16-BK
HEATSHRINK 1/16 IN X 4FT BLACK
$2.77000
15,469 - Immediate
Alpha WireAlpha Wire
1
A116B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
Q5-3X-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLACK
$2.92000
16,343 - Immediate
QualtekQualtek
1
Q53X316B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.060" (1.52mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
F221x3/xx BK
HEATSHRINK 3/32 IN X 4FT BLACK
$2.93000
4,314 - Immediate
Alpha WireAlpha Wire
1
A332B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
F221B1/8-BK
HEATSHRINK 1/8 IN X 4FT BLACK
$3.15000
18,825 - Immediate
45 - Factory
Alpha WireAlpha Wire
1
A018B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
q5-3x-1/4-01-qb48in-25
HEATSHRINK 0.236" X 4' BLACK
$3.56000
5,091 - Immediate
5,820 - Factory
QualtekQualtek
1
Q53X014B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.236" (5.99mm)0.080" (2.03mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
F221x3/16 BK
HEATSHRINK 3/16 IN X 4FT BLACK
$3.83000
17,044 - Immediate
Alpha WireAlpha Wire
1
A316B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
Q5-3X-3/8-01-QB48IN-25
HEATSHRINK 0.354" X 4' BLACK
$4.03000
11,972 - Immediate
900 - Factory
QualtekQualtek
1
Q53X038B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.354" (8.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
F221x1/4-BK
HEATSHRINK 1/4 IN X 4FT BLACK
$4.36000
16,781 - Immediate
Alpha WireAlpha Wire
1
A014B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
q5-2x-3/8-01-qb48in-25
HEATSHRINK 3/8" X 4' BLACK
$4.43000
1,866 - Immediate
670 - Factory
QualtekQualtek
1
Q52X038B-ND
Q5-2X
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
FIT®-221V Series
HEATSHRINK 3/8 IN X 4FT BLACK
$4.86000
16,643 - Immediate
Alpha WireAlpha Wire
1
A038B-4-ND
FIT®-221B
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
DR-25-1/8-0-SP
HEATSHRINK 1/8" BLACK FEET
$4.62000
3,265 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124391-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.030" (0.76mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
Q5-3X-1/2-01-QB48IN-5
HEATSHRINK 0.472" X 4' BLACK
MARKETPLACE PRODUCT
$5.15000
7,990 - Immediate
2,595 - Factory
WECQualtek
1
2266-Q5-3X-1/2-01-QB48IN-5-ND
Q53X012B-ND
Q5-3X
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.472" (11.99mm)0.157" (3.99mm)0.063" (1.60mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C--
DR-25-1/8-0-SP
HEATSHRINK 3/16" BK FEET
$5.02000
9,262 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124392-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.093" (2.36mm)0.033" (0.84mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
DR-25-3/8-0-SP
HEATSHRINK 3/8" BLACK FEET
$5.20000
7,590 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124390-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.040" (1.02mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
DR-25-1/4-0-SP
HEATSHRINK 1/4" SPL BLACK FEET
$5.85000
10,322 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124388-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
DR-25-1/2-0-SP
HEATSHRINK 1/2" BLACK FEET
$6.04000
5,218 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124387-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.048" (1.22mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
FIT-221
HEATSHRINK 3/8" X 4' BLACK
$7.02000
3,784 - Immediate
55 - Factory
Alpha WireAlpha Wire
1
AF2213/8BK103-ND
FIT®-221
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
FIT®-221V Series
HEATSHRINK 3/4 IN X 4FT BLACK
$8.11000
3,626 - Immediate
Alpha WireAlpha Wire
1
A034B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
RW-175 Series
HEATSHRINK 1/8" X 4' CLEAR
$8.05000
5,072 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-1/8-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C32°F ~ 95°F (0°C ~ 35°C)144 Months
DWP-125-1/4-0-STK
HEATSHRINK POLY 1/4"X4' BLK
$8.81000
1,647 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP014K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.057" (1.45mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
HEATSHRINK DUAL 3.2X1220MM BLK
HEATSHRINK DUAL 3.2X1220MM BLK
$8.89000
5,109 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-TAT-125-1/8-0-STK-ND
TAT-125
Bag
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.027" (0.69mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 110°C95°C65°F ~ 95°F (18°C ~ 35°C)60 Months
Q5-4X-5/8-01-QB48IN-5
HEATSHRINK 5/8"-48" BLACK
$9.20000
2,078 - Immediate
QualtekQualtek
1
Q662-ND
Q5-4X
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.630" (16.00mm)0.157" (3.99mm)0.063" (1.60mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-3x-3/4-01-qb48in-5
HEATSHRINK 3/4" X 4' BLACK
$10.34000
946 - Immediate
8,125 - Factory
QualtekQualtek
1
Q53X034B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.750" (19.05mm)0.236" (5.99mm)0.084" (2.13mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
HEATSHRINK 0.252" BLACK FEET
HEATSHRINK 0.252" BLACK FEET
$10.20000
929 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132322-DS-ND
RT-555
Digi-Spool™, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.252" (6.40mm)0.125" (3.18mm)0.016" (0.41mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C--
Showing
1 - 25
of 13,806

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).