CAD | USD

Showing
1 - 25
of 13,469
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Q5-3X-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLACK
$2.31000
4,305 - Immediate
570 - Factory
QualtekQualtek
1
Q53X316B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187"" (4.75mm)0.060"" (1.52mm)0.039"" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
F221B1/16-BK
HEATSHRINK 1/16 IN X 4FT BLACK
$2.34000
7,496 - Immediate
Alpha WireAlpha Wire
1
A116B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062"" (1.57mm)0.031"" (0.79mm)0.017"" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK
$2.43000
38,895 - Immediate
QualtekQualtek
1
Q52X014B-ND
Q5-2X
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250"" (6.35mm)0.125"" (3.18mm)0.030"" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C
F221x3/xx BK
HEATSHRINK 3/32 IN X 4FT BLACK
$2.59000
3,366 - Immediate
Alpha WireAlpha Wire
1
A332B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093"" (2.36mm)0.046"" (1.17mm)0.020"" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
F221B1/8-BK
HEATSHRINK 1/8 IN X 4FT BLACK
$2.80000
10,546 - Immediate
Alpha WireAlpha Wire
1
A018B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125"" (3.18mm)0.062"" (1.57mm)0.020"" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
q5-3x-1/4-01-qb48in-25
HEATSHRINK 0.236" X 4' BLACK
$2.82000
3,792 - Immediate
2,000 - Factory
QualtekQualtek
1
Q53X014B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.236"" (5.99mm)0.080"" (2.03mm)0.039"" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
Q5-3X-3/8-01-QB48IN-25
HEATSHRINK 0.354" X 4' BLACK
$3.41000
10,705 - Immediate
720 - Factory
QualtekQualtek
1
Q53X038B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.354"" (8.99mm)0.118"" (2.99mm)0.055"" (1.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
F221x3/16 BK
HEATSHRINK 3/16 IN X 4FT BLACK
$3.41000
5,993 - Immediate
Alpha WireAlpha Wire
1
A316B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187"" (4.75mm)0.093"" (2.36mm)0.020"" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
q5-2x-3/8-01-qb48in-25
HEATSHRINK 3/8" X 4' BLACK
$3.51000
2,893 - Immediate
210 - Factory
QualtekQualtek
1
Q52X038B-ND
Q5-2X
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375"" (9.53mm)0.187"" (4.75mm)0.030"" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C
FIT®-221V Series
HEATSHRINK 3/8 IN X 4FT BLACK
$4.32000
5,494 - Immediate
Alpha WireAlpha Wire
1
A038B-4-ND
FIT®-221B
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375"" (9.53mm)0.187"" (4.75mm)0.025"" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
F3501/8 CLR
HEATSHRINK 3/16" X 0.5' CLEAR
$4.35000
2,727 - Immediate
Alpha WireAlpha Wire
1
F3503/16CL065-ND
FIT®-350
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00"")0.187"" (4.75mm)0.093"" (2.36mm)0.010"" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C170°C
Q5-3X-1/2-01-QB48IN-5
HEATSHRINK 0.472" X 4' BLACK
$4.63000
8,064 - Immediate
2,875 - Factory
QualtekQualtek
1
Q53X012B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.472"" (11.99mm)0.157"" (3.99mm)0.063"" (1.60mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
A012B Series
HEATSHRINK 1/2 IN X 4FT BLACK
$4.86000
7,565 - Immediate
12 - Factory
Alpha WireAlpha Wire
1
A012B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500"" (12.70mm)0.250"" (6.35mm)0.025"" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
DR-25-1/8-0-SP
HEATSHRINK 1/8" BLACK FEET
$5.01000
592 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124391-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125"" (3.18mm)0.062"" (1.57mm)0.030"" (0.76mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
RW-175 Series
HEATSHRINK 0.046" X 4' CLEAR
$5.23000
1,636 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-3/64-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.046"" (1.17mm)0.023"" (0.58mm)0.010"" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C
DR-25-3/8-0-SP
HEATSHRINK 3/8" BLACK FEET
$5.47000
2,195 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124390-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375"" (9.53mm)0.187"" (4.75mm)0.040"" (1.02mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
DR-25-1/4-0-SP
HEATSHRINK 1/4" SPL BLACK FEET
$5.85000
4,144 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124388-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250"" (6.35mm)0.125"" (3.18mm)0.035"" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
DR-25-1/2-0-SP
HEATSHRINK 1/2" BLACK FEET
$6.38000
2,184 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124387-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500"" (12.70mm)0.250"" (6.35mm)0.048"" (1.22mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C
RW-175 Series
HEATSHRINK 0.093" X 4' CLEAR
$7.05000
4,518 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-3/32-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.093"" (2.36mm)0.047"" (1.19mm)0.010"" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C
FIT®-221V Series
HEATSHRINK 3/4 IN X 4FT BLACK
$7.21000
1,030 - Immediate
Alpha WireAlpha Wire
1
A034B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750"" (19.05mm)0.375"" (9.53mm)0.030"" (0.76mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C
q5-3x-3/4-01-qb48in-5
HEATSHRINK 3/4" X 4' BLACK
$7.37000
2,631 - Immediate
2,545 - Factory
QualtekQualtek
1
Q53X034B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.750"" (19.05mm)0.236"" (5.99mm)0.084"" (2.13mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C
Q5-4X-5/8-01-QB48IN-5
HEATSHRINK 5/8"-48" BLACK
$7.58000
2,244 - Immediate
425 - Factory
QualtekQualtek
1
Q662-ND
Q5-4X
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.630"" (16.00mm)0.157"" (3.99mm)0.063"" (1.60mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C
RW-175 Series
HEATSHRINK 1/8" X 4' CLEAR
$7.67000
4,762 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-1/8-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.125"" (3.18mm)0.062"" (1.57mm)0.010"" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C
HEATSHRINK 1/8" BLACK FEET
HEATSHRINK 1/8" BLACK FEET
$8.23000
1,346 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132323-DS-ND
RT-555
Digi-Spool™, Continuous Spool
ActiveTubing, Semi Rigid2 to 1Enter Number of Feet in Order Quantity0.125"" (3.18mm)0.062"" (1.57mm)0.012"" (0.30mm)FluoropolymerFlame Retardant, Fluid ResistantBlack-65°C ~ 200°C150°C
DWP-125-1/8-0-STK
HEATSHRINK POLY 1/8"X4' BLK
$8.31000
207 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP018K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.125"" (3.18mm)0.039"" (0.99mm)0.042"" (1.07mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C
Showing
1 - 25
of 13,469