Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shrinkage Ratio
Length
Diameter - Inner, Recovered
Diameter - Inner, Supplied
Wall Thickness - Nonrecovered
Color
468
In Stock
1 : $6.14000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active2 to 11312.3' (400.0m)0.39" (9.9mm)0.79" (20.1mm)-Black
H2F
H2F1.18BK100
2:1 FAB HEATSHRINK BLK 30MM 100'
Techflex
61
In Stock
1 : $236.58000
Spool
Spool
Active2 to 1100.0' (30.5m)0.59" (15.0mm)1.18" (30.0mm)-Black
H2Fx.xxBK
H2F0.79BK25
2:1 FAB HEATSHRINK BLK 20MM 25'
Techflex
9
In Stock
1 : $71.68000
Spool
Spool
Active2 to 125.00' (7.62m)0.39" (9.9mm)0.79" (20.1mm)-Black
H2F0.48BK
H2F0.48BK100
2:1 FAB HEATSHRINK BLK 12MM 100'
Techflex
9
In Stock
1 : $154.46000
Spool
Spool
Active2 to 1100.0' (30.5m)0.24" (6.1mm)0.47" (11.9mm)-Black
Showing
1 - 4
of 4

Heat Shrink Fabric


Heat Shrink Fabric are hollow pieces of polyolefin, polyester, or polyethylene that become smaller in size as they become warm. Most often used as insulation material when connecting wires together. Other uses are grouping wires together, insulate items from mechanical wear, and rattle suppression. With a 2 to 1 or 3 to 1 shrinking ratio in lengths from 1.772” (45.00 mm) to 1640.4’ (500.0 m) in supplied diameters of 0.24” (6.1 mm) to 3.94” (100.0 mm).