Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
CAP21 BK078
HEATSHRINK CAP 2:1 SR-PO
$8.83000
258 - Immediate
Alpha WireAlpha Wire
1
CAP21BK078-ND
FIT®
Bulk
ActiveCap--BlackPolyolefin (PO), Semi-Rigid0.200" (5.08mm)0.080" (2.03mm)-----0.900" (22.86mm)
CAP22 BK078
HEATSHRINK CAP 2:1 SR-PO
$10.14000
344 - Immediate
Alpha WireAlpha Wire
1
CAP22BK078-ND
FIT®
Bulk
ActiveCap--BlackPolyolefin (PO), Semi-Rigid0.290" (7.37mm)0.130" (3.30mm)-----1.000" (25.40mm)
CAP23 BK078
HEATSHRINK CAP 2:1 SR-PO
$17.14000
38 - Immediate
Alpha WireAlpha Wire
1
CAP23BK078-ND
FIT®
Bulk
ActiveCap--BlackPolyolefin (PO), Semi-Rigid0.400" (10.16mm)0.180" (4.57mm)-----1.200" (30.48mm)
CAP23 BK078
HEATSHRINK CAP 2:1 SR-PO BK
$51.39000
39 - Immediate
Alpha WireAlpha Wire
1
CAP26BK078-ND
FIT®
Bulk
ActiveCap--BlackPolyolefin (PO), Semi-Rigid1.000" (25.40mm)0.450" (11.43mm)-----2.700" (68.58mm)
CAP24 BK078
HEATSHRINK CAP 2:1 SR-PO
$26.06000
9 - Immediate
Alpha WireAlpha Wire
1
CAP24BK078-ND
FIT®
Bulk
ActiveCap--BlackPolyolefin (PO), Semi-Rigid0.600" (15.24mm)0.250" (6.35mm)-----1.600" (40.64mm)
CAP23 BK078
HEATSHRINK CAP 2:1 SR-PO
$32.13000
0 - Immediate
Alpha WireAlpha Wire
1
CAP25BK078-ND
FIT®
Bulk
ActiveCap--BlackPolyolefin (PO), Semi-Rigid0.810" (20.57mm)0.370" (9.40mm)-----2.400" (60.96mm)
CAP23 BK078
HEATSHRINK CAP 2:1 SR-PO BK
$64.91000
2 - Immediate
Alpha WireAlpha Wire
1
CAP27BK078-ND
FIT®
Bulk
ActiveCap--BlackPolyolefin (PO), Semi-Rigid1.550" (39.37mm)0.710" (18.03mm)-----3.600" (91.44mm)
Showing
1 - 7
of 7

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.