Heat Shrink Boots, Caps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : $47.61000 Bulk | Bulk | Active | Boot, Transition - Configurable | - | Adhesive Coating, Clips Included, Corrosion Resistant, Watertight | Black | Polyolefin (PO), Flexible | 1.693" (43.00mm) | 0.551" (14.00mm) | 1.693" (43.00mm) | 0.276" (7.01mm) | 1.260" (32.00mm) | 0.709" (18.01mm) | - | 2.953" (75.01mm) | |||
457 In Stock | 1 : $36.65000 Bulk | Bulk | Active | Boot, Transition - Configurable | - | Adhesive Coating, Clips Included, Corrosion Resistant, Watertight | Black | Polyolefin (PO), Flexible | 2.244" (57.00mm) | 0.945" (24.00mm) | 2.244" (57.00mm) | 0.472" (11.99mm) | 1.378" (35.00mm) | 0.984" (24.99mm) | - | 3.543" (89.99mm) | |||
6 In Stock | 1 : $34.43000 Bulk | Bulk | Active | Boot, Transition - Configurable | - | Adhesive Coating, Clips Included, Corrosion Resistant, Watertight | Black | Polyolefin (PO), Flexible | 1.220" (30.99mm) | 0.354" (8.99mm) | 1.220" (30.99mm) | 0.173" (4.39mm) | 0.984" (24.99mm) | 0.472" (11.99mm) | - | 2.362" (59.99mm) | |||
0 In Stock Check Lead Time | 1,000 : $17.71964 Bulk | Bulk | Active | Boot, Transition - Configurable | - | Adhesive Coating, Clips Included, Corrosion Resistant, Watertight | Black | Polyolefin (PO), Flexible | 1.693" (43.00mm) | 0.551" (14.00mm) | 1.693" (43.00mm) | 0.276" (7.01mm) | 1.260" (32.00mm) | 0.709" (18.01mm) | - | 2.953" (75.01mm) | |||
0 In Stock Check Lead Time | 275 : $25.04964 Bulk | Bulk | Active | Boot, Transition - Configurable | - | - | Black | Polyolefin (PO), Flexible | 1.220" (30.99mm) | 0.354" (8.99mm) | 1.220" (30.99mm) | 0.173" (4.39mm) | 0.984" (24.99mm) | 0.472" (11.99mm) | - | 2.362" (59.99mm) | |||
0 In Stock Check Lead Time | 500 : $26.22966 Bulk | Bulk | Active | Boot, Transition - Configurable | - | Adhesive Coating, Clips Included, Corrosion Resistant, Watertight | Black | Polyolefin (PO), Flexible | 2.244" (57.00mm) | 0.945" (24.00mm) | 2.244" (57.00mm) | 0.472" (11.99mm) | 1.378" (35.00mm) | 0.984" (24.99mm) | - | 3.543" (89.99mm) |