Showing
1 - 20
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
HDBB-2 SERIES
HDBB-205-1-250
HEATSHRINK BOOT BREAKOUT 2:1 BLK
3M
433
In Stock
1 : $47.55000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 2:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.800" (20.32mm)0.370" (9.40mm)0.330" (8.38mm)0.110" (2.79mm)-0.700" (17.78mm)-2.700" (68.58mm)
HDBB-4 SERIES
HDBB-405-1-250
HEATSHRINK BOOT BREAKOUT 4:1 BLK
3M
277
In Stock
1 : $55.56000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 4:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.900" (22.86mm)0.430" (10.92mm)0.280" (7.11mm)0.110" (2.79mm)-0.750" (19.05mm)-2.750" (69.85mm)
HDBB-3 SERIES
HDBB-325-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
65
In Stock
1 : $67.61000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 3:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.700" (43.18mm)0.900" (22.86mm)0.820" (20.83mm)0.300" (7.62mm)-1.200" (30.48mm)-4.500" (114.30mm)
HDBB-4 SERIES
HDBB-410-1-250
HEATSHRINK BOOT BREAKOUT 4:1 BLK
3M
25
In Stock
1 : $62.79000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 4:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.250" (31.75mm)0.800" (20.32mm)0.500" (12.70mm)0.190" (4.83mm)-1.000" (25.40mm)-3.300" (83.82mm)
HDBB-4 SERIES
HDBB-415-1-250
HEATSHRINK BOOT BREAKOUT 4:1 BLK
3M
35
In Stock
1 : $63.21000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 4:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.750" (44.45mm)0.980" (24.89mm)0.790" (20.07mm)0.280" (7.11mm)-1.200" (30.48mm)-3.500" (88.90mm)
HDBB-3 SERIES
HDBB-321-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
92
In Stock
1 : $63.65000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 3:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.500" (38.10mm)0.690" (17.53mm)0.650" (16.51mm)0.180" (4.57mm)-2.200" (55.88mm)-4.000" (101.60mm)
HDBB-4 SERIES
HDBB-420-1-250
HEATSHRINK BOOT BREAKOUT 4:1 BLK
3M
24
In Stock
1 : $76.06000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 4:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid2.350" (59.69mm)1.000" (25.40mm)1.000" (25.40mm)0.350" (8.89mm)-1.700" (43.18mm)-8.500" (215.90mm)
HDBB-4 SERIES
HDBB-430-1-250
HEATSHRINK BOOT BREAKOUT 4:1 BLK
3M
3
In Stock
1 : $165.54000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 4:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid5.250" (133.35mm)3.000" (76.20mm)1.350" (34.29mm)0.550" (13.97mm)-3.000" (76.20mm)-9.000" (228.60mm)
HDBB-3 SERIES
HDBB-310-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
0
In Stock
1 : $56.12000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 3:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.900" (22.86mm)0.360" (9.14mm)0.330" (8.38mm)0.120" (3.05mm)-0.700" (17.78mm)-2.700" (68.58mm)
HDBB-505-1-250
HDBB-505-1-250
HEATSHRINK BOOT BREAKOUT 5:1 BLK
3M
0
In Stock
1 : $175.78000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 5:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid2.360" (59.94mm)0.960" (24.38mm)1.180" (29.97mm)0.290" (7.37mm)-1.180" (29.97mm)-7.080" (179.83mm)
HDBB-3 SERIES
HDBB-320-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
4
In Stock
1 : $59.23000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 3:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.200" (30.48mm)0.500" (12.70mm)0.500" (12.70mm)0.160" (4.06mm)-1.000" (25.40mm)-3.300" (83.82mm)
HDBB-3 SERIES
HDBB-345-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
0
In Stock
1 : $176.70000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 3:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid4.900" (124.46mm)2.320" (58.93mm)2.000" (50.80mm)1.000" (25.40mm)-2.500" (63.50mm)-10.000" (254.00mm)
HDBB-2 SERIES
HDBB-220-1-250
HEATSHRINK BOOT BREAKOUT 2:1 BLK
3M
5
In Stock
1 : $61.47000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 2:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.900" (48.26mm)0.900" (22.86mm)0.750" (19.05mm)0.300" (7.62mm)-1.200" (30.48mm)-4.200" (106.68mm)
HDBB-2 SERIES
HDBB-210-1-250
HEATSHRINK BOOT BREAKOUT 2:1 BLK
3M
0
In Stock
1 : $51.67000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 2:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.200" (30.48mm)0.600" (15.24mm)0.500" (12.70mm)0.170" (4.32mm)-1.000" (25.40mm)-3.500" (88.90mm)
HDBB-3 SERIES
HDBB-335-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
0
In Stock
1 : $75.61000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 3:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid2.400" (60.96mm)1.400" (35.56mm)1.250" (31.75mm)0.500" (12.70mm)-1.600" (40.64mm)-5.100" (129.54mm)
HDBB-4 SERIES
HDBB-425-1-250
HEATSHRINK BOOT BREAKOUT 4:1 BLK
3M
0
In Stock
1 : $80.63000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 4:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid2.650" (67.31mm)1.400" (35.56mm)1.200" (30.48mm)0.530" (13.46mm)-1.500" (38.10mm)-5.000" (127.00mm)
HDBB-3 SERIES
HDBB-340-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
0
In Stock
1 : $107.70000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 3:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid3.200" (81.28mm)2.000" (50.80mm)1.400" (35.56mm)0.750" (19.05mm)-1.600" (40.64mm)-5.100" (129.54mm)
HDBB-2 SERIES
HDBB-230-1-250
HEATSHRINK BOOT BREAKOUT 2:1 BLK
3M
0
In Stock
1 : $121.99000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 2:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid3.000" (76.20mm)1.500" (38.10mm)1.450" (36.83mm)0.500" (12.70mm)-1.500" (38.10mm)-5.000" (127.00mm)
HEATSHRINK BOOT BREAKOUT 6:1 BLK
HDBB-605-1-250
HEATSHRINK BOOT BREAKOUT 6:1 BLK
3M
0
In Stock
1 : $182.28000
Bulk
Bulk
ActiveBoot, Transition - Breakout, 6:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid2.390" (60.71mm)1.450" (36.83mm)0.800" (20.32mm)0.350" (8.89mm)-2.000" (50.80mm)-5.400" (137.16mm)
HDBB-2 SERIES
HDBB-230-3-250
HEATSHRINK BOOT BREAKOUT 2:1 BLK
3M
0
In Stock
Active
Bulk
ActiveBoot, Transition - Breakout, 2:1-Adhesive CoatingBlackPolyolefin (PO), Flexible, Halogen Free3.000" (76.20mm)1.500" (38.10mm)1.450" (36.83mm)0.500" (12.70mm)-1.500" (38.10mm)-5.000" (127.00mm)
Showing
1 - 20
of 20

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.