Showing
1 - 25
of 1,209
Part Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
PD-CAP-1/8-0
HEATSHRINK END CAP BLACK 1/8"
$0.19000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC018K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.125" (3.18mm)0.023" (0.58mm)----0.870" (22.10mm)-
ES-CAP-NO.1-C1-0-30MM
HEATSHRINK END CAP BLACK 5.7MM
$0.26000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESC30K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.225" (5.72mm)0.050" (1.27mm)----1.180" (29.97mm)-
ES-CAP-NO.2-B9-0-30MM
HEATSHRINK END CAP BLACK 7.4MM
$0.34000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB30K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.180" (29.97mm)-
PD-CAP-3/16-0
HEATSHRINK END CAP BLACK 3/16"
$0.18000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC316K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.187" (4.75mm)0.060" (1.52mm)----1.000" (25.40mm)-
PD-CAP-1/4-0
HEATSHRINK END CAP BLACK 1/4"
$0.29000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC014K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.250" (6.35mm)0.080" (2.03mm)----1.118" (28.40mm)-
TC-CAPS-White
HEATSHRINK CAP WHITE 1.6MM
$0.72000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
TC-CAPS-4001-9-ND
TC
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantWhitePolyolefin (PO), Semi-Rigid0.063" (1.60mm)0.030" (0.76mm)----0.752" (19.10mm)0.400" (10.16mm)
PD-CAP-1%5E2-0
HEATSHRINK END CAP BLACK 1/2"
$0.88000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC012K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.500" (12.70mm)0.090" (2.29mm)----1.500" (38.10mm)-
ES-CAP-NO.1-C1-0-35MM
HEATSHRINK END CAP BLACK 5.7MM
$0.29000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESC35K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.225" (5.72mm)0.050" (1.27mm)----1.380" (35.05mm)-
ES-CAP-NO.3-B8-0-40MM
HEATSHRINK END CAP BLACK 10.85MM
$0.66000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB40K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.427" (10.85mm)0.095" (2.41mm)----1.575" (40.01mm)-
ES-CAP-NO.3-B8-X-50MM
HEATSHRINK END CAP CLEAR 10.85MM
$0.81000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB50C-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain ResistantClearPolyolefin (PO), Semi-Rigid0.427" (10.85mm)0.095" (2.41mm)----1.970" (50.04mm)-
TC-CAPS-4003-2
HEATSHRINK CAP RED 3.2MM
$0.88000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
TC-CAPS-4003-2-ND
TC
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantRedPolyolefin (PO), Semi-Rigid0.125" (3.18mm)0.050" (1.27mm)----1.000" (25.40mm)0.550" (13.97mm)
381A3-1 SERIES
HEATSHRINK BOOT BRKOUT 2:1 Y SZ1
$238.14000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
381A301-125-0-ND
Thermofit 381A3
Bulk
ActiveBoot, Transition - Breakout, 2:1 (Y)1-BlackFluoropolymer0.780" (19.81mm)0.260" (6.60mm)0.520" (13.21mm)0.260" (6.60mm)1.600" (40.64mm)1.600" (40.64mm)--
HEATSHRINK END CAP BLACK
HEATSHRINK END CAP BLACK
$0.32000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ES-CAP-NO.1-C1-0-40MM-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.225" (5.72mm)0.050" (1.27mm)----1.575" (40.01mm)-
ES-CAP-NO.2-B9-X-30MM
HEATSHRINK END CAP CLEAR 7.4MM
$0.34000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB30C-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain ResistantClearPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.180" (29.97mm)-
ES-CAP-NO.2-B9-X-35MM
HEATSHRINK END CAP CLEAR 7.4MM
$0.37000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB35C-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain ResistantClearPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.380" (35.05mm)-
HEATSHRINK END CAP BLACK 7.4MM
HEATSHRINK END CAP BLACK 7.4MM
$0.47000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ES-CAP-NO.2-B9-0-50MM-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.970" (50.04mm)-
ES-CAP-NO.3-B8-0-50MM
HEATSHRINK END CAP BLACK 10.85MM
$0.81000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB50K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.427" (10.85mm)0.095" (2.41mm)----1.970" (50.04mm)-
202D221-25/86-0
HEATSHRINK BOOT SZ21 BLACK
$28.49000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
202D221-25/86-0-ND
Thermofit 202D2
Bulk
ActiveBoot21Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain ResistBlackElastomer, Semi-Rigid, Irradiated1.012" (25.70mm)0.591" (15.00mm)1.012" (25.70mm)0.291" (7.39mm)0.591" (15.01mm)3.882" (98.60mm)-4.772" (121.21mm)
HEATSHRINK BOOT R/A SZ32 BLACK
HEATSHRINK BOOT R/A SZ32 BLACK
$38.84000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
222K132-3/42-0-ND
Thermofit 222K1
Bulk
ActiveBoot - 90°32-BlackPolyolefin (PO), Semi-Rigid1.180" (29.97mm)0.559" (14.20mm)1.180" (29.97mm)0.232" (5.89mm)1.060" (26.92mm)0.790" (20.07mm)-1.260" (32.00mm)
HEATSHRINK BOOT BREAKOUT 3:1 BLK
HEATSHRINK BOOT BREAKOUT 3:1 BLK
$54.52000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
T42-100FR-ND
Chem-X T
Bulk
ActiveBoot, Transition - Breakout, 3:1-Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather ResistantBlackPolyolefin (PO), Semi-Rigid1.693" (43.00mm)0.900" (22.86mm)0.820" (20.83mm)0.300" (7.62mm)2.300" (58.42mm)1.181" (30.00mm)--
D14-30FR
HEATSHRINK BOOT BREAKOUT 2:1 BLK
$60.78000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
D14-30FR-ND
Chem-X D
Bulk
ActiveBoot, Transition - Breakout, 2:1-Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather ResistantBlackPolyolefin (PO), Semi-Rigid1.181" (30.00mm)0.600" (15.24mm)0.512" (13.00mm)0.170" (4.32mm)2.520" (64.01mm)1.000" (25.40mm)--
F42-60-FR
HEATSHRINK BOOT BREAKOUT 4:1 BLK
$61.67000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
F42-60-FR-ND
Chem-X F
Bulk
ActiveBoot, Transition - Breakout, 4:1-Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather ResistantBlackPolyolefin (PO), Semi-Rigid1.750" (44.45mm)0.984" (24.99mm)0.790" (20.07mm)0.260" (6.60mm)2.300" (58.42mm)1.181" (30.00mm)--
ES-CAP-NO.2-B9-0-35MM
HEATSHRINK END CAP BLACK 7.4MM
$0.37000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB35K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.380" (35.05mm)-
PD-CAP-3%5E8-0
HEATSHRINK END CAP BLACK 3/8"
$0.53000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC038K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.375" (9.53mm)0.090" (2.29mm)----1.252" (31.80mm)-
TC-CAPS-4005-8
HEATSHRINK CAP GRAY 6.4MM
$1.40000
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
TC-CAPS-4005-8-ND
TC
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantGrayPolyolefin (PO), Semi-Rigid0.250" (6.35mm)0.100" (2.54mm)----1.125" (28.58mm)0.550" (13.97mm)
Showing
1 - 25
of 1,209

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.