Showing
1 - 25
of 5,442
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
PD-CAP-1/8-0
HEATSHRINK END CAP BLACK 1/8"
$0.19000
38,444 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC018K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.125" (3.18mm)0.023" (0.58mm)----0.870" (22.10mm)-
ES-CAP-NO.1-C1-0-30MM
HEATSHRINK END CAP BLACK 5.7MM
$0.26000
260,743 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESC30K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.225" (5.72mm)0.050" (1.27mm)----1.180" (29.97mm)-
ES-CAP-NO.2-B9-0-30MM
HEATSHRINK END CAP BLACK 7.4MM
$0.33000
178,734 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB30K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.180" (29.97mm)-
202A1
HEATSHRINK BOOT SZ11 BLACK
$18.66000
3,063 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
202A111-25/86-0-ND
Thermofit 202A1
Bulk
ActiveBoot11Adhesive Coating, Fluid ResistantBlackElastomer, Semi-Rigid0.650" (16.51mm)0.311" (7.90mm)0.469" (11.91mm)0.150" (3.81mm)0.559" (14.20mm)--1.000" (25.40mm)
202C6 22.4
HEATSHRINK BOOT SZ21 BLACK
$29.22000
1,000 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132201-ND
Thermofit 202C6
Bulk
ActiveBoot21-BlackEPB0.882" (22.40mm)0.461" (11.71mm)0.701" (17.81mm)0.319" (8.10mm)-0.780" (19.81mm)-5.252" (133.40mm)
HDBB-2 SERIES
HEATSHRINK BOOT BREAKOUT 2:1 BLK
$37.26000
472 - Immediate
3M3M
1
3M155939-ND
HDBB
Bulk
ActiveBoot, Transition - Breakout, 2:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.800" (20.32mm)0.370" (9.40mm)0.330" (8.38mm)0.110" (2.79mm)-0.700" (17.78mm)-2.700" (68.58mm)
382A023-3/42-0
HEATSHRNK BOOT BRKOUT 2:1 Y SZ23
$39.84000
249 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A125954-ND
Thermofit 382A0
Bulk
ActiveBoot, Transition - Breakout, 2:1 (Y)23-BlackPolyolefin (PO), Semi-Flexible1.060" (26.92mm)0.488" (12.40mm)0.520" (13.21mm)0.240" (6.10mm)1.500" (38.10mm)1.700" (43.18mm)--
PD-CAP-3/16-0
HEATSHRINK END CAP BLACK 3/16"
$0.17000
26,979 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC316K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.187" (4.75mm)0.060" (1.52mm)----1.000" (25.40mm)-
PD-CAP-1/4-0
HEATSHRINK END CAP BLACK 1/4"
$0.29000
43,919 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC014K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.250" (6.35mm)0.080" (2.03mm)----1.118" (28.40mm)-
TC-CAPS-White
HEATSHRINK CAP WHITE 1.6MM
$0.71000
71,637 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
TC-CAPS-4001-9-ND
TC
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantWhitePolyolefin (PO), Semi-Rigid0.063" (1.60mm)0.030" (0.76mm)----0.752" (19.10mm)0.400" (10.16mm)
PD-CAP-1%5E2-0
HEATSHRINK END CAP BLACK 1/2"
$0.87000
33,411 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC012K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.500" (12.70mm)0.090" (2.29mm)----1.500" (38.10mm)-
SKE-4/10
HEATSHRINK CAP BLACK 0.16-0.31"
$7.73000
194 - Immediate
3M3M
1
3M15552-ND
SKE
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.390" (9.91mm)0.161" (4.09mm)-----1.319" (33.50mm)
SKE-15/40
HEATSHRINK CAP BLACK 0.59-1.26"
$11.73000
245 - Immediate
3M3M
1
3M155882-ND
SKE
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.571" (39.90mm)0.591" (15.00mm)-----3.539" (89.89mm)
D83327-000
HEATSHRINK BOOT SZ11 BLACK
$14.13000
218 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104854-ND
Thermofit 204W5
Bulk
ActiveBoot11-BlackElastomer, Semi-Rigid0.941" (23.90mm)0.362" (9.19mm)0.630" (16.00mm)0.110" (2.79mm)0.830" (21.08mm)0.394" (10.01mm)-1.496" (38.00mm)
396040-000
HEATSHRINK BOOT SZ11 BLACK
$16.34000
340 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104743-ND
Thermofit 202K1
Bulk
ActiveBoot11Fluid Resistant, LipBlackElastomer, Semi-Rigid0.670" (17.02mm)0.272" (6.91mm)0.670" (17.02mm)0.118" (3.00mm)0.941" (23.90mm)0.425" (10.80mm)-1.540" (39.12mm)
223W601-25-0
HEATSHRINK BOOT R/A SZ1 BLACK
$17.63000
715 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101515-ND
Thermofit 223W6
Box
ActiveBoot - 90°1Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated0.394" (10.01mm)0.250" (6.35mm)0.236" (5.99mm)0.080" (2.03mm)0.453" (11.51mm)0.236" (5.99mm)-0.492" (12.50mm)
408452-000
HEATSHRINK BOOT SZ11 BLACK
$18.72000
364 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104744-ND
Thermofit 202K1
Bulk
ActiveBoot11Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid0.670" (17.02mm)0.272" (6.91mm)0.670" (17.02mm)0.118" (3.00mm)0.941" (23.90mm)0.425" (10.80mm)-1.540" (39.12mm)
202K132-25-0
HEATSHRINK BOOT SZ32 BLACK W/LIP
$19.56000
213 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101248-ND
Thermofit 202K1
Bulk
ActiveBoot32Fluid Resistant, LipBlackElastomer, Semi-Rigid1.180" (29.97mm)0.559" (14.20mm)1.180" (29.97mm)0.232" (5.89mm)1.260" (32.00mm)0.710" (18.03mm)-2.170" (55.12mm)
202A121-25/86-0
HEATSHRINK BOOT SZ21 BLACK
$20.08000
585 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A125885-ND
Thermofit 202A1
Bulk
ActiveBoot21Adhesive Coating, Fluid ResistantBlackElastomer, Semi-Rigid0.969" (24.61mm)0.390" (9.91mm)0.969" (24.61mm)0.209" (5.31mm)0.858" (21.79mm)--1.500" (38.10mm)
222K121-25-0
HEATSHRINK BOOT R/A SZ21 BLACK
$20.53000
172 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101255-ND
Thermofit 222K1
Bulk
ActiveBoot - 90°21-BlackElastomer, Semi-Rigid0.941" (23.90mm)0.409" (10.39mm)0.941" (23.90mm)0.220" (5.59mm)0.984" (24.99mm)0.630" (16.00mm)-0.984" (24.99mm)
202K1 30.0 SERIES
HEATSHRINK BOOT SZ32 BLACK
$22.98000
477 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
202K132-25/86-0-ND
Thermofit 202K1
Bulk
ActiveBoot32Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid1.180" (29.97mm)0.559" (14.20mm)1.180" (29.97mm)0.232" (5.89mm)1.260" (32.00mm)0.710" (18.03mm)-2.170" (55.12mm)
222A1-K1
HEATSHRINK BOOT R/A SZ21 BLACK
$23.34000
391 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
222A121-25/86-0-ND
Thermofit 222A1
Bulk
ActiveBoot - 90°21-BlackElastomer, Semi-Rigid0.980" (24.89mm)0.402" (10.21mm)0.980" (24.89mm)0.209" (5.31mm)0.890" (22.61mm)0.579" (14.71mm)--
202K132-25/225-0
HEATSHRINK BOOT SZ32 BLACK W/LIP
$23.45000
292 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101247-ND
Thermofit 202K1
Bulk
ActiveBoot32Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid1.180" (29.97mm)0.559" (14.20mm)1.180" (29.97mm)0.232" (5.89mm)1.260" (32.00mm)0.710" (18.03mm)-2.170" (55.12mm)
202K142-25-0
HEATSHRINK BOOT SZ42 BLACK W/LIP
$23.48000
504 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101250-ND
Thermofit 202K1
Bulk
ActiveBoot42Fluid Resistant, LipBlackElastomer, Semi-Rigid1.220" (30.99mm)0.710" (18.03mm)1.220" (30.99mm)0.280" (7.11mm)1.380" (35.05mm)0.984" (24.99mm)-2.640" (67.06mm)
202K153-3-0
HEATSHRINK BOOT SZ53 BLACK
$23.95000
493 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
202K153-3-0-ND
Thermofit 202K1
Bulk
ActiveBoot53Flame Retardant, LipBlackPolyolefin (PO), Semi-Rigid1.420" (36.07mm)0.882" (22.40mm)1.420" (36.07mm)0.331" (8.41mm)1.654" (42.01mm)1.180" (29.97mm)-3.150" (80.01mm)
Showing
1 - 25
of 5,442

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.