Showing
1 - 25
of 5,442
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
PD-CAP-1/8-0
HEATSHRINK END CAP BLACK 1/8"
$0.19000
265,079 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC018K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.125" (3.18mm)0.023" (0.58mm)----0.870" (22.10mm)-
ES-CAP-NO.1-C1-0-30MM
HEATSHRINK END CAP BLACK 5.7MM
$0.27000
248,725 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESC30K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.225" (5.72mm)0.050" (1.27mm)----1.180" (29.97mm)-
ES-CAP-NO.2-B9-0-30MM
HEATSHRINK END CAP BLACK 7.4MM
$0.34000
178,659 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB30K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.180" (29.97mm)-
PD-CAP-1%5E2-0
HEATSHRINK END CAP BLACK 1/2"
$0.88000
32,071 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC012K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.500" (12.70mm)0.090" (2.29mm)----1.500" (38.10mm)-
202A1
HEATSHRINK BOOT SZ11 BLACK
$18.98000
2,909 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
202A111-25/86-0-ND
Thermofit 202A1
Bulk
ActiveBoot11Adhesive Coating, Fluid ResistantBlackElastomer, Semi-Rigid0.650" (16.51mm)0.311" (7.90mm)0.469" (11.91mm)0.150" (3.81mm)0.559" (14.20mm)--1.000" (25.40mm)
202K121-25/225-0
HEATSHRINK BOOT SZ21 BLACK W/LIP
$25.83000
980 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101244-ND
Thermofit 202K1
Bulk
ActiveBoot21Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid0.941" (23.90mm)0.409" (10.39mm)0.941" (23.90mm)0.220" (5.59mm)0.830" (21.08mm)0.512" (13.00mm)-1.496" (38.00mm)
202C6 22.4
HEATSHRINK BOOT SZ21 BLACK
$29.72000
1,990 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A132201-ND
Thermofit 202C6
Bulk
ActiveBoot21-BlackEPB0.882" (22.40mm)0.461" (11.71mm)0.701" (17.81mm)0.319" (8.10mm)-0.780" (19.81mm)-5.252" (133.40mm)
HDBB-2 SERIES
HEATSHRINK BOOT BREAKOUT 2:1 BLK
$37.90000
435 - Immediate
3M3M
1
3M155939-ND
HDBB
Bulk
ActiveBoot, Transition - Breakout, 2:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.800" (20.32mm)0.370" (9.40mm)0.330" (8.38mm)0.110" (2.79mm)-0.700" (17.78mm)-2.700" (68.58mm)
382A023-3/42-0
HEATSHRNK BOOT BRKOUT 2:1 Y SZ23
$40.52000
231 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A125954-ND
Thermofit 382A0
Bulk
ActiveBoot, Transition - Breakout, 2:1 (Y)23-BlackPolyolefin (PO), Semi-Flexible1.060" (26.92mm)0.488" (12.40mm)0.520" (13.21mm)0.240" (6.10mm)1.500" (38.10mm)1.700" (43.18mm)--
D3-9FR
HEATSHRINK BOOT
$60.79000
155 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A145294-ND
-
Bag
ActiveBoot, Transition - Breakout, 2:1----0.800" (20.32mm)0.370" (9.40mm)0.330" (8.38mm)0.118" (3.00mm)2.000" (50.80mm)0.700" (17.78mm)--
381A3-1 SERIES
HEATSHRINK BOOT BRKOUT 2:1 Y SZ1
$75.07000
166 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
381A301-51/164-0-ND
Thermofit 381A3
Bulk
ActiveBoot, Transition - Breakout, 2:1 (Y)1Adhesive CoatingBlackEPB, Flexible0.780" (19.81mm)0.260" (6.60mm)0.520" (13.21mm)0.260" (6.60mm)1.600" (40.64mm)1.600" (40.64mm)--
PD-CAP-3/16-0
HEATSHRINK END CAP BLACK 3/16"
$0.22000
28,596 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC316K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.187" (4.75mm)0.060" (1.52mm)----1.000" (25.40mm)-
PD-CAP-1/4-0
HEATSHRINK END CAP BLACK 1/4"
$0.35000
40,818 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC014K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.250" (6.35mm)0.080" (2.03mm)----1.118" (28.40mm)-
TC-CAPS-White
HEATSHRINK CAP WHITE 1.6MM
$0.80000
71,002 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
TC-CAPS-4001-9-ND
TC
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantWhitePolyolefin (PO), Semi-Rigid0.063" (1.60mm)0.030" (0.76mm)----0.752" (19.10mm)0.400" (10.16mm)
TC-CAPS-4005-8
HEATSHRINK CAP GRAY 6.4MM
$1.55000
8,964 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
TC-CAPS-4005-8-ND
TC
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantGrayPolyolefin (PO), Semi-Rigid0.250" (6.35mm)0.100" (2.54mm)----1.125" (28.58mm)0.550" (13.97mm)
SKE-4/10
HEATSHRINK CAP BLACK 0.16-0.31"
$7.86000
194 - Immediate
3M3M
1
3M15552-ND
SKE
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.390" (9.91mm)0.161" (4.09mm)-----1.319" (33.50mm)
SKE-15/40
HEATSHRINK CAP BLACK 0.31-0.43"
$10.65000
561 - Immediate
3M3M
1
3M156890-ND
SKE
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.791" (20.10mm)0.300" (7.62mm)-----2.181" (55.40mm)
SKE-15/40
HEATSHRINK CAP BLACK 0.59-1.26"
$11.93000
241 - Immediate
3M3M
1
3M155882-ND
SKE
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.571" (39.90mm)0.591" (15.00mm)-----3.539" (89.89mm)
D83327-000
HEATSHRINK BOOT SZ11 BLACK
$14.37000
218 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104854-ND
Thermofit 204W5
Bulk
ActiveBoot11-BlackElastomer, Semi-Rigid0.941" (23.90mm)0.362" (9.19mm)0.630" (16.00mm)0.110" (2.79mm)0.830" (21.08mm)0.394" (10.01mm)-1.496" (38.00mm)
396040-000
HEATSHRINK BOOT SZ11 BLACK
$16.63000
344 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104743-ND
Thermofit 202K1
Bulk
ActiveBoot11Fluid Resistant, LipBlackElastomer, Semi-Rigid0.670" (17.02mm)0.272" (6.91mm)0.670" (17.02mm)0.118" (3.00mm)0.941" (23.90mm)0.425" (10.80mm)-1.540" (39.12mm)
223W601-25-0
HEATSHRINK BOOT R/A SZ1 BLACK
$17.94000
715 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101515-ND
Thermofit 223W6
Box
ActiveBoot - 90°1Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated0.394" (10.01mm)0.250" (6.35mm)0.236" (5.99mm)0.080" (2.03mm)0.453" (11.51mm)0.236" (5.99mm)-0.492" (12.50mm)
814458-000
HEATSHRINK RECT BOOT RA SZ11 BLK
$17.97000
912 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
234A011-3-0-ND
Thermofit 234A0
Bulk
ActiveBoot, Rectangular - Right Angle, 90°11-BlackPolyolefin (PO), Semi-Rigid0.800" (20.32mm)0.800" (20.32mm)0.311" (7.90mm)0.161" (4.09mm)----
408452-000
HEATSHRINK BOOT SZ11 BLACK
$20.38000
324 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104744-ND
Thermofit 202K1
Bulk
ActiveBoot11Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid0.670" (17.02mm)0.272" (6.91mm)0.670" (17.02mm)0.118" (3.00mm)0.941" (23.90mm)0.425" (10.80mm)-1.540" (39.12mm)
222K121-25-0
HEATSHRINK BOOT R/A SZ21 BLACK
$20.88000
163 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101255-ND
Thermofit 222K1
Bulk
ActiveBoot - 90°21-BlackElastomer, Semi-Rigid0.941" (23.90mm)0.409" (10.39mm)0.941" (23.90mm)0.220" (5.59mm)0.984" (24.99mm)0.630" (16.00mm)-0.984" (24.99mm)
202K132-25-0
HEATSHRINK BOOT SZ32 BLACK W/LIP
$21.31000
199 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101248-ND
Thermofit 202K1
Bulk
ActiveBoot32Fluid Resistant, LipBlackElastomer, Semi-Rigid1.180" (29.97mm)0.559" (14.20mm)1.180" (29.97mm)0.232" (5.89mm)1.260" (32.00mm)0.710" (18.03mm)-2.170" (55.12mm)
Showing
1 - 25
of 5,442

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.