Showing
1 - 25
of 5,442
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
PD-CAP-1/8-0
HEATSHRINK END CAP BLACK 1/8"
$0.19000
75,697 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC018K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.125" (3.18mm)0.023" (0.58mm)----0.870" (22.10mm)-
ES-CAP-NO.1-C1-0-30MM
HEATSHRINK END CAP BLACK 5.7MM
$0.26000
276,075 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESC30K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.225" (5.72mm)0.050" (1.27mm)----1.180" (29.97mm)-
ES-CAP-NO.2-B9-0-30MM
HEATSHRINK END CAP BLACK 7.4MM
$0.34000
197,064 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB30K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.180" (29.97mm)-
ES-CAP-NO.2-B9-0-35MM
HEATSHRINK END CAP BLACK 7.4MM
$0.37000
19,997 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
ESB35K-ND
ES
Bulk
ActiveCap-Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain ResistantBlackPolyolefin (PO), Semi-Rigid0.293" (7.44mm)0.065" (1.65mm)----1.380" (35.05mm)-
PD-CAP-1%5E2-0
HEATSHRINK END CAP BLACK 1/2"
$0.88000
45,721 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC012K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.500" (12.70mm)0.090" (2.29mm)----1.500" (38.10mm)-
202K121-25/225-0
HEATSHRINK BOOT SZ21 BLACK W/LIP
$23.99000
166 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101244-ND
Thermofit 202K1
Bulk
ActiveBoot21Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid0.941" (23.90mm)0.409" (10.39mm)0.941" (23.90mm)0.220" (5.59mm)0.830" (21.08mm)0.512" (13.00mm)-1.496" (38.00mm)
301A0
HEATSHRNK BOOT BRKOUT 2:1 T SZ11
$28.56000
406 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
301A011-4/42-0-ND
Thermofit 301A0
Bulk
ActiveBoot, Transition - Breakout, 2:1 (T)11Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain ResistantBlackPolyolefin (PO), Flexible, Irradiated0.260" (6.60mm)0.142" (3.61mm)0.260" (6.60mm)0.142" (3.61mm)0.594" (15.09mm)0.579" (14.71mm)-1.169" (29.69mm)
HDBB-2 SERIES
HEATSHRINK BOOT BREAKOUT 2:1 BLK
$37.72000
454 - Immediate
3M3M
1
3M155939-ND
HDBB
Bulk
ActiveBoot, Transition - Breakout, 2:1-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid0.800" (20.32mm)0.370" (9.40mm)0.330" (8.38mm)0.110" (2.79mm)-0.700" (17.78mm)-2.700" (68.58mm)
382A023-3/42-0
HEATSHRNK BOOT BRKOUT 2:1 Y SZ23
$40.33000
249 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A125954-ND
Thermofit 382A0
Bulk
ActiveBoot, Transition - Breakout, 2:1 (Y)23-BlackPolyolefin (PO), Semi-Flexible1.060" (26.92mm)0.488" (12.40mm)0.520" (13.21mm)0.240" (6.10mm)1.500" (38.10mm)1.700" (43.18mm)--
PD-CAP-3/16-0
HEATSHRINK END CAP BLACK 3/16"
$0.18000
32,555 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC316K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.187" (4.75mm)0.060" (1.52mm)----1.000" (25.40mm)-
PD-CAP-1/4-0
HEATSHRINK END CAP BLACK 1/4"
$0.29000
54,234 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
PDC014K-ND
PD
Bulk
ActiveCap-Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration ResistantBlackPolyolefin (PO), Semi-Rigid0.250" (6.35mm)0.080" (2.03mm)----1.118" (28.40mm)-
TC-CAPS-White
HEATSHRINK CAP WHITE 1.6MM
$0.72000
71,727 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
TC-CAPS-4001-9-ND
TC
Bulk
ActiveCap-Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration ResistantWhitePolyolefin (PO), Semi-Rigid0.063" (1.60mm)0.030" (0.76mm)----0.752" (19.10mm)0.400" (10.16mm)
SKE-15/40
HEATSHRINK CAP BLACK 0.59-1.26"
$11.87000
305 - Immediate
3M3M
1
3M155882-ND
SKE
Bulk
ActiveCap-Adhesive Coating, Flame RetardantBlackPolyolefin (PO), Semi-Rigid1.571" (39.90mm)0.591" (15.00mm)-----3.539" (89.89mm)
D83327-000
HEATSHRINK BOOT SZ11 BLACK
$14.30000
221 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104854-ND
Thermofit 204W5
Bulk
ActiveBoot11-BlackElastomer, Semi-Rigid0.941" (23.90mm)0.362" (9.19mm)0.630" (16.00mm)0.110" (2.79mm)0.830" (21.08mm)0.394" (10.01mm)-1.496" (38.00mm)
202A1
HEATSHRINK BOOT SZ11 BLACK
$15.81000
110 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
202A111-25-0-ND
Thermofit 202A1
Bulk
ActiveBoot11Fluid ResistantBlackElastomer, Semi-Rigid0.650" (16.51mm)0.311" (7.90mm)0.469" (11.91mm)0.150" (3.81mm)0.559" (14.20mm)--1.000" (25.40mm)
396040-000
HEATSHRINK BOOT SZ11 BLACK
$16.54000
597 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104743-ND
Thermofit 202K1
Bulk
ActiveBoot11Fluid Resistant, LipBlackElastomer, Semi-Rigid0.670" (17.02mm)0.272" (6.91mm)0.670" (17.02mm)0.118" (3.00mm)0.941" (23.90mm)0.425" (10.80mm)-1.540" (39.12mm)
202A1 24.6
HEATSHRINK BOOT SZ53 BLACK
$16.76000
125 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
202A121-25-0-ND
Thermofit 202A1
Bulk
ActiveBoot53Fluid ResistantBlackElastomer, Semi-Rigid0.969" (24.61mm)0.390" (9.91mm)0.969" (24.61mm)0.209" (5.31mm)0.858" (21.79mm)--1.500" (38.10mm)
223W601-25-0
HEATSHRINK BOOT R/A SZ1 BLACK
$17.85000
715 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101515-ND
Thermofit 223W6
Box
ActiveBoot - 90°1Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain ResistantBlackElastomer, Semi-Rigid, Irradiated0.394" (10.01mm)0.250" (6.35mm)0.236" (5.99mm)0.080" (2.03mm)0.453" (11.51mm)0.236" (5.99mm)-0.492" (12.50mm)
202A1
HEATSHRINK BOOT SZ11 BLACK
$18.89000
3,213 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
202A111-25/86-0-ND
Thermofit 202A1
Bulk
ActiveBoot11Adhesive Coating, Fluid ResistantBlackElastomer, Semi-Rigid0.650" (16.51mm)0.311" (7.90mm)0.469" (11.91mm)0.150" (3.81mm)0.559" (14.20mm)--1.000" (25.40mm)
408452-000
HEATSHRINK BOOT SZ11 BLACK
$18.95000
375 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A104744-ND
Thermofit 202K1
Bulk
ActiveBoot11Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid0.670" (17.02mm)0.272" (6.91mm)0.670" (17.02mm)0.118" (3.00mm)0.941" (23.90mm)0.425" (10.80mm)-1.540" (39.12mm)
202K132-25-0
HEATSHRINK BOOT SZ32 BLACK W/LIP
$19.80000
348 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101248-ND
Thermofit 202K1
Bulk
ActiveBoot32Fluid Resistant, LipBlackElastomer, Semi-Rigid1.180" (29.97mm)0.559" (14.20mm)1.180" (29.97mm)0.232" (5.89mm)1.260" (32.00mm)0.710" (18.03mm)-2.170" (55.12mm)
202K121-25-0
HEATSHRINK BOOT SZ21 BLACK W/LIP
$21.00000
175 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101246-ND
Thermofit 202K1
Bulk
ActiveBoot21Fluid Resistant, LipBlackElastomer, Semi-Rigid0.941" (23.90mm)0.409" (10.39mm)0.941" (23.90mm)0.220" (5.59mm)0.830" (21.08mm)0.512" (13.00mm)-1.496" (38.00mm)
222A1 17.8
HEATSHRINK BOOT R/A SZ11 BLACK
$21.03000
142 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
222A111-25/225-0-ND
Thermofit 222A1
Bulk
ActiveBoot - 90°11-BlackElastomer, Semi-Rigid0.701" (17.81mm)0.311" (7.90mm)0.701" (17.81mm)0.150" (3.81mm)0.791" (20.10mm)0.449" (11.40mm)--
202K1 30.0 SERIES
HEATSHRINK BOOT SZ32 BLACK
$23.26000
477 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
202K132-25/86-0-ND
Thermofit 202K1
Bulk
ActiveBoot32Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid1.180" (29.97mm)0.559" (14.20mm)1.180" (29.97mm)0.232" (5.89mm)1.260" (32.00mm)0.710" (18.03mm)-2.170" (55.12mm)
202K132-25/225-0
HEATSHRINK BOOT SZ32 BLACK W/LIP
$23.74000
309 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A101247-ND
Thermofit 202K1
Bulk
ActiveBoot32Adhesive Coating, Fluid Resistant, LipBlackElastomer, Semi-Rigid1.180" (29.97mm)0.559" (14.20mm)1.180" (29.97mm)0.232" (5.89mm)1.260" (32.00mm)0.710" (18.03mm)-2.170" (55.12mm)
Showing
1 - 25
of 5,442

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.