Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,929 In Stock | 1 : $1.14000 Tube | - | Tube | Active | DIP, DIL - Header | Male Pin | 8 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | - | Black | ||
1,357 In Stock | 1 : $9.37000 Bulk | - | Bulk | Active | SIP, SIL - Header | Male Pin | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
682 In Stock | 1 : $6.47000 Bulk | Bulk | Active | DIP, DIL - Header | Forked | 25 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
282 In Stock | 1 : $6.84000 Bulk | Bulk | Active | DIP, DIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
800 In Stock | 1 : $12.05000 Bulk | Bulk | Active | Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
388 In Stock | 1 : $16.45000 Tube | Tube | Active | DIP, DIL - Header | Post, Extended | 64 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
37 In Stock | 1 : $7.74000 Tube | Tube | Active | Header | Solder Cup | 10 | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
65 In Stock | 1 : $13.26000 Bulk | - | Bulk | Active | SIP, SIL - Header | Slotted | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
90 In Stock | 1 : $22.03000 Tube | Tube | Active | DIP, DIL - Header | Post, Extended | 64 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock | 1 : $20.93000 Bulk | Bulk | Active | Header Strip | Forked | 25 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock | 1 : $4.87000 Bulk | Bulk | Active | DIP, DIL - Header | Post | 14 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black |