Headers, Receptacles, Female Sockets

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
2,874
In Stock
1 : $3.39000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
4
All
0.200" (5.08mm)
1
-
Through Hole
Solder
Detent Lock
Tin
-
Natural
0.455" (11.56mm)
0.170" (4.32mm)
-
UL94 V-2
Tin
-
-
-
-
-
708
In Stock
1 : $3.56000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
4
All
0.200" (5.08mm)
1
-
Through Hole
Solder
Detent Lock
Tin
-
Natural
0.455" (11.56mm)
0.170" (4.32mm)
-
UL94 V-2
Tin
-
-
-
-
-
2,370
In Stock
1 : $3.86000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
4
All
0.200" (5.08mm)
1
-
Through Hole
Solder
Detent Lock
Tin
-
Black
0.455" (11.56mm)
0.170" (4.32mm)
-
UL94 V-2
Tin
-
-
-
-
-
Commercial MATE-N-LOK
350642-1
CONN HDR 9POS 0.24 TIN PCB
TE Connectivity AMP Connectors
300
In Stock
1 : $4.71000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
9
All
0.240" (6.10mm)
3
0.202" (5.13mm)
Through Hole
Solder
Push-Pull
Tin
-
Natural
0.470" (11.94mm)
0.160" (4.06mm)
-
-
Tin
-
-
-
-
-
0
In Stock
2,400 : $1.63858
Bulk
Bulk
Obsolete
Header
Female Socket
Board to Cable/Wire
4
All
0.200" (5.08mm)
1
-
Through Hole
Solder
Detent Lock
Tin
-
Natural
0.455" (11.56mm)
0.230" (5.84mm)
-
UL94 V-2
Tin
-
-
-
-
-
350577-1
350577-1
CONN HDR 9POS 0.24 TIN PCB
TE Connectivity AMP Connectors
0
In Stock
400 : $6.55705
Bulk
Bulk
Obsolete
Header
Female Socket
Board to Cable/Wire
9
All
0.240" (6.10mm)
3
0.202" (5.13mm)
Through Hole
Solder
Push-Pull
Tin
-
Natural
0.470" (11.94mm)
0.220" (5.58mm)
-
-
Tin
-
-
-
-
-
350578-1
350578-1
CONN HDR 12POS 0.24 TIN PCB
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : $7.03355
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
12
All
0.240" (6.10mm)
3
0.202" (5.13mm)
Through Hole
Solder
Push-Pull
Tin
-
Natural
0.470" (11.94mm)
0.220" (5.58mm)
-
-
Tin
-
-
-
-
-
CONN HDR 6POS 0.202 GOLD PCB
1586539-2
CONN HDR 6POS 0.202 GOLD PCB
TE Connectivity AMP Connectors
0
In Stock
100 : $7.09570
Bag
Bag
Obsolete
Header
Female Socket
Board to Cable/Wire
6
All
0.202" (5.13mm)
2
0.240" (6.10mm)
Through Hole
Solder
Locking Ramp
Gold
-
Natural
0.500" (12.70mm)
0.160" (4.06mm)
-
-
-
-
-
-
-
-
350643-1
350643-1
CONN HDR 12POS 0.24 TIN PCB
TE Connectivity AMP Connectors
0
In Stock
400 : $9.21025
Bulk
Bulk
Obsolete
Header
Female Socket
Board to Cable/Wire
12
All
0.240" (6.10mm)
3
0.202" (5.13mm)
Through Hole
Solder
Push-Pull
Tin
-
Natural
0.470" (11.94mm)
0.160" (4.06mm)
-
-
Tin
-
-
-
-
-
350644-1
350644-1
CONN HDR 15POS 0.24 TIN PCB
TE Connectivity AMP Connectors
0
In Stock
600 : $10.58755
Bulk
Bulk
Obsolete
Header
Female Socket
Board to Cable/Wire
15
All
0.240" (6.10mm)
3
0.202" (5.13mm)
Through Hole
Solder
Push-Pull
Tin
-
Natural
0.470" (11.94mm)
0.160" (4.06mm)
-
-
Tin
-
-
-
-
-
350641-1
350641-1
CONN HDR 6POS 0.24 TIN PCB
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
Header
Female Socket
Board to Cable/Wire
6
All
0.240" (6.10mm)
2
0.202" (5.13mm)
Through Hole
Solder
Push-Pull
Tin
-
Natural
0.470" (11.94mm)
0.160" (4.06mm)
-
-
Tin
-
-
-
-
-
Showing
of 11

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.