Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,649 In Stock | 1 : $3.82000 Cut Tape (CT) 2,000 : $2.13914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 20 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 70°C | UL94 V-0 | Gold | - | - | Board Guide | 0.5A | 50VAC | |||
114 In Stock | 1 : $3.89000 Cut Tape (CT) 2,000 : $2.08894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 16 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 70°C | UL94 V-0 | Gold | - | - | Board Guide | 0.5A | 50VAC | |||
0 In Stock | 1 : $3.69000 Cut Tape (CT) 2,000 : $1.98344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 12 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 70°C | UL94 V-0 | Gold | - | - | Board Guide | 0.5A | 50VAC |