Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER R/A 8POS 2.5MM
CONN HEADER R/A 8POS 2.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
100 : $0.33130
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
8
1
-
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Red
3A (AC/DC)
250VAC/DC
CONN HEADER R/A 10POS 2.5MM
CONN HEADER R/A 10POS 2.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
100 : $0.39140
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
10
1
-
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Red
3A (AC/DC)
250VAC/DC
CONN HEADER R/A 15POS 2.5MM
CONN HEADER R/A 15POS 2.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
100 : $0.46640
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
15
1
-
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Red
3A (AC/DC)
250VAC/DC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.