Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,802 In Stock | 1 : $2.64000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
3,920 In Stock | 1 : $2.95000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
2,947 In Stock | 1 : $3.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
1,061 In Stock | 1 : $0.98000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.102" (2.60mm) | 0.311" (7.90mm) | 0.071" (1.80mm) | Square | Gold | Flash | Tin | Brass | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 1A | 200VAC | |||
975 In Stock | 1 : $1.10000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.102" (2.60mm) | 0.276" (7.00mm) | 0.035" (0.90mm) | Square | Gold | - | - | Brass | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 1A | 200VAC | |||
2,580 In Stock | 1 : $2.09000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
1,241 In Stock | 1 : $2.09000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
808 In Stock | 1 : $2.23000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
4,800 In Stock | 1 : $3.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
144 In Stock | 1 : $2.23000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
997 In Stock | 1 : $2.52000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
80 In Stock | 1 : $2.52000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
148 In Stock | 1 : $2.95000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
68 In Stock | 1 : $7.78000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
1,394 In Stock | 1 : $2.64000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
0 In Stock | 1 : $1.64000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
0 In Stock | 1 : $1.95000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
0 In Stock | 1 : $1.95000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
0 In Stock | 1 : $0.65000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Kinked Pin, Solder | Push-Pull | 0.138" (3.50mm) | 0.102" (2.60mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Tin | Brass | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 1A | 200VAC | |||
89 In Stock | 1 : $1.73000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
7 In Stock | 1 : $4.32000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
16 In Stock | 1 : $4.84000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | - | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
14 In Stock | 1 : $4.84000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.071" (1.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyphenylene Sulfide (PPS) | Board Guide | -55°C ~ 85°C | - | UL94 V-0 | Brown | 1A | 200V | |||
0 In Stock | 100 : $0.46850 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.138" (3.50mm) | 0.102" (2.60mm) | - | 0.157" (4.00mm) | Square | Gold | - | - | Brass | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 2A | 200VAC | |||
0 In Stock | 100 : $0.70280 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.138" (3.50mm) | 0.102" (2.60mm) | - | 0.157" (4.00mm) | Square | Gold | - | - | Brass | Polyamide (PA), Nylon | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 2A | 200VAC |