Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
532
In Stock
1 : $29.58000
Tray
Tray
ActiveHeaderMale Pin0.157" (4.00mm)3530.157" (4.00mm)AllBoard to Cable/WireShrouded - 4 WallPanel Mount, Through Hole, Right AngleSolderLocking Ramp----CircularGold-Palladium--BrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Sealed-40°C ~ 125°C--OrangeVaries by Wire Gauge250VAC
1,995
In Stock
1 : $2.13000
Cut Tape (CT)
1,000 : $1.18841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolder----0.169" (4.30mm)SquareTin120.0µin (3.05µm)TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-55°C ~ 105°C-UL94 V-0Ivory1A50V
Showing
1 - 2
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.