Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-20-0300-00-TR
3220-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
24,810
In Stock
1 : $2.04000
Cut Tape (CT)
700 : $1.32196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
3221-20-0300-00-TR
3221-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
24,206
In Stock
1 : $2.20000
Cut Tape (CT)
700 : $1.42364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
3220-20-0300-00
3220-20-0300-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
53,878
In Stock
1 : $1.90000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
175,341
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.40015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
70,347
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.52406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
Minitek 127 20021121 Series
20021121-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
34,827
In Stock
1 : $2.66000
Cut Tape (CT)
600 : $1.72413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
TFM-115-02-x-D-A
TFM-115-02-L-D-A-K-TR
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
11,076
In Stock
1 : $11.69000
Cut Tape (CT)
350 : $8.38931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TSW Series
TSW-106-07-F-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
10,921
In Stock
1,666
Factory
1 : $1.05000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
20021111-00020T4LF
20021111-00020T4LF
CONN HEADER VERT 20POS 1.27MM
Amphenol ICC (FCI)
4,864
In Stock
1 : $2.13000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.091" (2.30mm)0.309" (7.86mm)0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
1,066
In Stock
1 : $2.83000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TBoard Guide-40°C ~ 105°C-UL94 V-0Black1A-
20021521-00020T4LF
20021521-00020T4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
1,714
In Stock
1 : $3.48000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
68002-x02
68002-202HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
5,685
In Stock
1 : $0.40000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
5-104655-3
5-104655-3
CONN HEADER SMD 20POS 1.27MM
TE Connectivity AMP Connectors
7,373
In Stock
1 : $8.01000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.226" (5.74mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-65°C ~ 105°C-UL94 V-0Black0.5A per Contact-
68002-x04
68002-204HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
970
In Stock
1 : $0.59000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
0
In Stock
Check Lead Time
1 : $1.14000
Cut Tape (CT)
1,500 : $0.56502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0
In Stock
Check Lead Time
1 : $1.68000
Cut Tape (CT)
1,500 : $0.87381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
Showing
of 16

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.