Headers, Male Pins

Results: 2
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.
Series
SignalBee™ DF51KXH
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
212
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch Holder
Contact Length - Post
0.118" (3.00mm)0.134" (3.40mm)
Insulation Height
0.276" (7.00mm)0.331" (8.40mm)
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
250V250VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
973,164
In Stock
1 : $0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
DF51K-12DP-2DSA(800)
DF51K-12DP-2DSA(800)
CONN HDR 2MM DUAL TIN PCB 12POS
Hirose Electric Co Ltd
213
In Stock
1 : $1.02000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.118" (3.00mm)-0.331" (8.40mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBT), Glass Filled--55°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.