Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)Molex
Series
Micro-Fit Plus VersaMicro-Fit+ 206832Minitek® Pwr 3.0Minitek® Pwr 4.2
Pitch - Mating
0.118" (3.00mm)-
Number of Positions
24
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.138" (3.50mm)
Insulation Height
0.285" (7.25mm)0.291" (7.40mm)0.386" (9.80mm)0.390" (9.91mm)0.433" (11.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Thermoplastic
Features
-Board GuideBoard Guide, Glow Wire CompliantBoard Lock
Insulation Color
BlackNatural
Current Rating (Amps)
12.5A per ContactVaries by Wire Gauge
Voltage Rating
600V600VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2068320202
2068320202
VERT HDR ASSY 2X1 15AU
Molex
16,003
In Stock
12,240
Factory
1 : $2.08000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Glow Wire Compliant-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600VAC/DC
2125280200
2125280200
R/A HDR TIN 2X1CKT
Molex
781
In Stock
1 : $3.07000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.291" (7.40mm)SquareTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600VAC/DC
1,176
In Stock
1 : $0.66000
Tray
Tray
ActiveHeaderMale Pin-220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.138" (3.50mm)-0.386" (9.80mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600V
121
In Stock
1 : $0.87000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.126" (3.20mm)-0.285" (7.25mm)SquareTin100.0µin (2.54µm)-Copper AlloyLiquid Crystal Polymer (LCP)Board Lock-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600VAC/DC
10127721-042LF
10127721-042LF
CONN HEADER VERT 4POS 3MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $0.63000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.126" (3.20mm)-0.433" (11.00mm)SquareGoldFlashGoldCopper AlloyThermoplasticBoard Guide-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600VAC/DC
2068320201
2068320201
CONN HEADER VERT 2POS
Molex
0
In Stock
Check Lead Time
1 : $1.31000
Tray
Tray
ActiveHeaderMale Pin-220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin-TinCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Guide, Glow Wire Compliant-40°C ~ 105°C-UL94 V-0Black12.5A per Contact600VAC/DC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.