Headers, Male Pins

Results: 8
Manufacturer
Amphenol ICC (FCI)Cvilux USAHirose Electric Co LtdJST Sales America Inc.Molex
Series
10114830CI44DF13PicoBlade 53261SH/SR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale PinTab
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)
Number of Positions
23456
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Fastening Type
Detent LockPush-Pull
Insulation Height
0.114" (2.90mm)0.134" (3.40mm)0.142" (3.60mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6T, Halogen Free
Features
Board Guide, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-35°C ~ 85°C-25°C ~ 85°C-
Insulation Color
BeigeNatural
Current Rating (Amps)
1A-
Voltage Rating
50V125V125VAC150V-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114830-10102LF
10114830-10102LF
CONN HEADER SMD R/A 2POS 1.25MM
Amphenol ICC (FCI)
28,163
In Stock
1 : $0.57000
Cut Tape (CT)
1,300 : $0.26832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
SM04B-SRSS-TB(LF)(SN)
SM04B-SRSS-TB
CONN HEADER SMD R/A 4POS 1MM
JST Sales America Inc.
29,230
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.40801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
22,597
In Stock
1 : $1.05000
Cut Tape (CT)
1,600 : $0.55286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
10114830-10103LF
10114830-10103LF
CONN HEADER SMD R/A 3POS 1.25MM
Amphenol ICC (FCI)
13,149
In Stock
1 : $0.67000
Cut Tape (CT)
1,300 : $0.31402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10114830-10105LF
10114830-10105LF
CONN HEADER SMD R/A 5POS 1.25MM
Amphenol ICC (FCI)
6,330
In Stock
1 : $0.74000
Cut Tape (CT)
1,300 : $0.37840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
DF13-4P-1.25H
DF13-4P-1.25H(21)
CONN HEADER SMD R/A 4POS 1.25MM
Hirose Electric Co Ltd
12,027
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.43578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.142" (3.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
Board Guide, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
10114830-10106LF
10114830-10106LF
CONN HEADER SMD R/A 6POS 1.25MM
Amphenol ICC (FCI)
713
In Stock
1 : $0.92000
Cut Tape (CT)
1,300 : $0.47064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
CI440xM1HR0-NH
CI4404M1HR0-NH
4 POS 1.25MM(.049) WIRE TO BOARD
Cvilux USA
9,488
In Stock
1 : $0.39000
Cut Tape (CT)
1,400 : $0.17431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Tab
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Halogen Free
Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Natural
1A
125VAC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.