Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-6, 640454-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
20,603
In Stock
1 : $0.45000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
TSW-120-09-G-S
CONN HDR .100" 20POS
Samtec Inc.
632
In Stock
784
Factory
1 : $3.29000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.400" (10.16mm)
0.730" (18.54mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.