Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Height
Length - Center to Center
Thread/Screw/Hole Size
Material
Mounting Type
20860257
MULTIPACPRO 2U HANDLES 2PCS
$47.48000
52 - Immediate
SchroffSchroff
1
1439-1146-ND
multipacPRO
Bulk
ActiveInstrumentation1.575" (40.00mm)2.087" (53.00mm)M4AluminumScrew, Bolt
20860258
MULTIPACPRO 3U HANDLES 2 PCS
$56.19000
5 - Immediate
SchroffSchroff
1
1439-1147-ND
multipacPRO
Bulk
ActiveInstrumentation1.575" (40.00mm)3.839" (97.50mm)M4AluminumScrew, Bolt
20860256
MULTIPACPRO 1U HANDLES 1SET
$38.46000
0 - Immediate
SchroffSchroff
1
Non-Stock
1439-1145-ND
multipacPRO
Bulk
ActiveInstrumentation1.575" (40.00mm)1.102" (28.00mm)M4AluminumScrew, Bolt
20860259
MULTIPACPRO 4U HANDLES 2 PCS
$61.38000
0 - Immediate
SchroffSchroff
1
Non-Stock
1439-1148-ND
multipacPRO
Bulk
ActiveInstrumentation1.575" (40.00mm)5.587" (141.90mm)M4AluminumScrew, Bolt
Showing
1 - 4
of 4

Handles


Handles are supplementary parts that are designed to be added to objects to aid in lifting, pulling, carrying, and moving of the object to which they are attached. Handles come in various types such as drawer, flat folding, hinged ends, inset, and rotating. They are available with heights ranging from 0.190” to 6.500” and lengths of 0.750” to 24.000”. The typical materials for handles are ABS, aluminum, brass, nylon, phenolic, plastic, polyamide, polycarbonate, polypropylene, PVC, stainless steel, steel, styrene, thermoplastic, and vinyl.