Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material
Size, Supplied
Thickness
Wire Gauge - Ends
Length
FS-37
GROUND BRAID FLAT 1.46" X 164'
$1,851.90000
7 - Immediate
3M3M
1
MC37FS-50-ND
FS
Spool
ActiveFlatCopper, Tinned1.457" (37.00mm, 1 1/2") - Width--164.0' (50.00m)
FS-37
GROUND BRAID FLAT 1.46" X 16.4'
$177.47000
0 - Immediate
Value Added Item
3M3M
1
MC37FS-5-ND
FS
Bulk
ActiveFlatCopper, Tinned1.457" (37.00mm, 1 1/2") - Width--16.4' (5.00m)
FS-37
GROUND BRAID FLAT 1.46" X 32.8'
$310.57000
0 - Immediate
Value Added Item
3M3M
1
MC37FS-10-ND
FS
Bulk
ActiveFlatCopper, Tinned1.457" (37.00mm, 1 1/2") - Width--32.8' (10.00m)
FS-37
GROUND BRAID FLAT 1.46" X 82'
$776.45000
0 - Immediate
Value Added Item
3M3M
1
MC37FS-25-ND
FS
Bulk
ActiveFlatCopper, Tinned1.457" (37.00mm, 1 1/2") - Width--82.0' (25.00m)
FS-30
GROUND BRAID FLAT 164'
$1,406.72000
0 - Immediate
3M3M
1
Non-Stock
3M10617-ND
FS
Spool
ActiveFlatCopper, Tinned1.181" (30.00mm, 1 3/16") - Inner Dia--164.0' (50.00m)
Showing
1 - 5
of 5

Grounding Braid, Straps


Products in this family are woven from fine strands of conductive material into a form having either a rectangular or circular cross-section, and sold as either a simple length of such material or an assembly with a terminal of some form pre-applied. The woven construction provides significant flexibility, and in the case of tubular materials, an interesting property of constricting diametrically when stretched axially allows it to function as a "finger trap". Such products are commonly used for creating electrical connections between machine or enclosure components, and in cable harness assembly for purposes of electrostatic shielding, abrasion resistance, or cosmetic purposes.