Gates and Inverters

Results: 3
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Series
74AHC74LVC74VHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
AND GateInverterOR Gate
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V3V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.53V ~ 0.8V0.7V ~ 0.8V0.9V ~ 1.65V
Input Logic Level - High
1.4V ~ 2V1.7V ~ 2V2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF7.9ns @ 5V, 50pF10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
5-TSOPSOT-23-5SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G32DBVR
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
178,616
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.10342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-353
74AHC1G14SE-7
IC INVERT SCHMITT 1CH 1IN SOT353
Diodes Incorporated
286,832
In Stock
549,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
5-TSOP Top View
M74VHC1GT08DTT1G
IC GATE AND 1CH 2-INP 5TSOP
onsemi
0
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
AND Gate
1
2
-
3V ~ 5.5V
1 µA
8mA, 8mA
0.53V ~ 0.8V
1.4V ~ 2V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
5-TSOP
SOT-23-5 Thin, TSOT-23-5
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.