Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Schmitt Trigger Input
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
SN74S51D
IC DUA AND-OR-INVERT GATE 14SOIC
Texas Instruments
509
In Stock
10,000
Factory
1 : $2.71000
Tube
Tube
ActiveAND/OR/INVERT Gate28 Input (2, 2, 2, 2)NoSingle-Ended1mA, 20mA4.75V ~ 5.25V0°C ~ 70°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-PDIP
SN74S51N
IC DUAL AND-OR-INVERT GATE 14DIP
Texas Instruments
385
In Stock
10,000
Factory
1 : $2.78000
Tube
Tube
ActiveAND/OR/INVERT Gate28 Input (2, 2, 2, 2)NoSingle-Ended1mA, 20mA4.75V ~ 5.25V0°C ~ 70°CThrough Hole14-DIP (0.300", 7.62mm)14-PDIP
14-DIP
DM74S51N
IC GATE AND/OR/INVERT DUAL 14DIP
onsemi
0
In Stock
Obsolete
Tube
ObsoleteAND/OR/INVERT Gate28 Input (2, 2, 2, 2)NoSingle-Ended1mA, 20mA4.75V ~ 5.25V0°C ~ 70°CThrough Hole14-DIP (0.300", 7.62mm)14-MDIP
14-DIP
DM74S64N
IC 4-2-3-2INPUT AND-OR INV 14DIP
onsemi
0
In Stock
Obsolete
Tube
ObsoleteAND/OR/INVERT Gate111 Input (4, 2, 3, 2)-----Through Hole14-DIP (0.300", 7.62mm)14-MDIP
14-SOIC
SN74S51DR
IC DUA AND-OR-INVERT GATE 14SOIC
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Digi-Reel®
ObsoleteAND/OR/INVERT Gate28 Input (2, 2, 2, 2)NoSingle-Ended1mA, 20mA4.75V ~ 5.25V0°C ~ 70°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
SN74S51DRE4
IC 2-IN AND-OR-INV GATE 14-SOIC
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteAND/OR/INVERT Gate28 Input (2, 2, 2, 2)NoSingle-Ended1mA, 20mA4.75V ~ 5.25V0°C ~ 70°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
SN74S51DRG4
IC DUAL 2IN AND/OR 14SOIC
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteAND/OR/INVERT Gate28 Input (2, 2, 2, 2)NoSingle-Ended1mA, 20mA4.75V ~ 5.25V0°C ~ 70°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
1 - 7
of 7

Gates and Inverters - Multi-Function, Configurable


Products in the configurable logic gate family perform elementary logic operations on individual logic signals in a fashion similar to standard logic gates, but without the limitation of being constrained to one specific function such as AND, NAND, etc. They are commonly implemented using a small number of logic gates internally, selected and interconnected to allow the overall logic function that is realized to be configured by the choice of which among several inputs the operating data is applied to, and the logic state to which any unused inputs are driven.