Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
B88069X780S102
B88069X0780S102
GDT 540V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
7,896
In Stock
1 : $2.46000
Strip
Strip
Active540 V5000A (5kA)-2NoThrough HoleAxial Cylinder
CG3_AXIAL
CG31.5LTR
GDT 1500V 5KA 2 POLE TH
Littelfuse Inc.
1,729
In Stock
1 : $6.58000
Cut Tape (CT)
500 : $3.29260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1500 V5000A (5kA)-2NoThrough HoleAxial Cylinder
1206 (3216 Metric)
SE500
GDT 500V 500A 2 POLE SMD
Littelfuse Inc.
3,000
In Stock
1 : $4.09000
Cut Tape (CT)
3,000 : $1.69004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 V500A-2NoSurface Mount1206 (3216 Metric)
Showing
of 3

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.