OptiFuse Fuses

Results: 1,071
Stocking Options
Environmental Options
Media
Exclude
1,071Results
Applied FiltersRemove All

Showing
of 1,071
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
APR-25A
FUSE AUTO 25A 32VDC BLADE ATO
OptiFuse
67,771
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
25 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-
Clear
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
APR-20A
FUSE AUTO 20A 32VDC BLADE ATO
OptiFuse
67,420
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
20 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-
Yellow
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
APR-30A
FUSE AUTO 30A 32VDC BLADE ATO
OptiFuse
66,172
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
30 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-
Green
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
APM-10A
FUSE AUTO 10A 32VDC BLADE MINI
OptiFuse
95,550
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
10 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Red
0.433" L x 0.150" W x 0.362" H (11.00mm x 3.80mm x 9.20mm)
APM-20A
FUSE AUTO 20A 32VDC BLADE MINI
OptiFuse
55,332
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
20 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Yellow
0.433" L x 0.150" W x 0.362" H (11.00mm x 3.80mm x 9.20mm)
APM-7.5A
FUSE AUTO 7.5A 32VDC BLADE MINI
OptiFuse
54,016
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
7.5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Brown
0.433" L x 0.150" W x 0.362" H (11.00mm x 3.80mm x 9.20mm)
APM-15A
FUSE AUTO 15A 32VDC BLADE MINI
OptiFuse
34,232
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Blue
0.433" L x 0.150" W x 0.362" H (11.00mm x 3.80mm x 9.20mm)
APM-30A
FUSE AUTO 30A 32VDC BLADE MINI
OptiFuse
28,938
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
30 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Green
0.433" L x 0.150" W x 0.362" H (11.00mm x 3.80mm x 9.20mm)
ANR-15A
FUSE AUTO 15A 32VDC BLADE ATO
OptiFuse
509,431
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Blue
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANR-20A
FUSE AUTO 20A 32VDC BLADE ATO
OptiFuse
62,471
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
20 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Yellow
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANR-7.5A
FUSE AUTO 7.5A 32VDC BLADE
OptiFuse
59,964
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
7.5 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Brown
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANR-10A
FUSE AUTO 10A 32VDC BLADE ATO
OptiFuse
56,981
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
10 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Red
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANR-30A
FUSE AUTO 30A 32VDC BLADE ATO
OptiFuse
53,699
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
30 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Green
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANR-5A
FUSE AUTO 5A 32VDC BLADE ATO/ATC
OptiFuse
38,687
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
5 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Tan
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANR-25A
FUSE AUTO 25A 32VDC BLADE ATO
OptiFuse
35,819
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
25 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Clear
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANR-40A
FUSE AUTO 40A 32VDC BLADE ATO
OptiFuse
12,799
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
40 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Orange
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANR-3A
FUSE AUTO 3A 32VDC BLADE ATO/ATC
OptiFuse
11,771
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
3 A
-
32 V
Fast Blow
Blade, ATO/ATC
1kA
-
ISO, SAE
-40°C ~ 105°C
Violet
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
ANM-30A
FUSE AUTO 30A 32VDC BLADE MINI
OptiFuse
30,188
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
30 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Green
0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm)
ANM-2A
FUSE AUTOMOTIVE 2A 32VDC BLADE
OptiFuse
29,255
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
2 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Gray
0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm)
ANM-3A
FUSE AUTOMOTIVE 3A 32VDC BLADE
OptiFuse
26,358
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
3 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Violet
0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm)
ANM-20A
FUSE AUTO 20A 32VDC BLADE MINI
OptiFuse
23,968
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
20 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Yellow
0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm)
ANM-5A
FUSE AUTOMOTIVE 5A 32VDC BLADE
OptiFuse
22,035
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Tan
0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm)
ANM-25A
FUSE AUTO 25A 32VDC BLADE MINI
OptiFuse
9,438
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
25 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Clear
0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm)
ANM-7.5A
FUSE AUTO 7.5A 32VDC BLADE MINI
OptiFuse
7,810
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
7.5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Brown
0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm)
APM-5A
FUSE AUTOMOTIVE 5A 32VDC BLADE
OptiFuse
48,322
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Requires Holder
Automotive
5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
-
ISO, SAE
-
Tan
0.433" L x 0.150" W x 0.362" H (11.00mm x 3.80mm x 9.20mm)
Showing
of 1,071

OptiFuse Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.