Fuses

Results: 124
Series
SinglFuse™ SF-1206FSinglFuse™ SF-1206FPSinglFuse™ SF-1206HH-RSinglFuse™ SF-1206HHA-RSinglFuse™ SF-1206HHxxMSinglFuse™ SF-1206HIxxxMSinglFuse™ SF-1206HVxxMSinglFuse™ SF-1206SSinglFuse™ SF-1206SPSinglFuse™ SF-1206SPxxxMSinglFuse™ SF-1206SxxxMSinglFuse™ SF-1206SxxxW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
160 mA500 mA750 mA800 mA1 A1.25 A1.5 A1.6 A1.75 A2 A2.5 A3 A
Voltage Rating - DC
24 V32 V35 V50 V63 V65 V
Response Time
-Fast BlowSlow Blow
Package / Case
1206 (3216 Metric)1206 (3216 Metric), Concave
Breaking Capacity @ Rated Voltage
45A50A60A80A100A150A200A250A300A-
Melting I²t
0.0020.0050.0110.0150.0240.0270.030.0310.0340.040.0450.062
Approval Agency
-AEC-Q200, cUL, ULULcUL, UL
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 105°C-20°C ~ 105°C
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm)0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
124Results
Applied FiltersRemove All

Showing
of 124
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-1206 Series
SF-1206F100-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
8,750
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-63 VFast Blow1206 (3216 Metric)50A0.034UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S150-2
FUSE BOARD MOUNT 1.5A 63VDC 1206
Bourns Inc.
111,001
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A-63 VSlow Blow1206 (3216 Metric)50A0.236UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S100-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
25,417
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-63 VSlow Blow1206 (3216 Metric)50A0.098UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S050-2
FUSE BOARD MNT 500MA 63VDC 1206
Bourns Inc.
2,406
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-63 VSlow Blow1206 (3216 Metric)50A0.03UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S200-2
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
1,823
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A-63 VSlow Blow1206 (3216 Metric)50A0.339UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206F400-2
FUSE BOARD MOUNT 4A 32VDC 1206
Bourns Inc.
15,236
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A-32 VFast Blow1206 (3216 Metric)50A0.954UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206F080-2
FUSE BOARD MNT 800MA 63VDC 1206
Bourns Inc.
14,790
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)800 mA-63 VFast Blow1206 (3216 Metric)50A0.031UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206F700-2
FUSE BOARD MOUNT 7A 32VDC 1206
Bourns Inc.
9,940
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)7 A-32 VFast Blow1206 (3216 Metric)50A3.25UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206F200-2
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
7,348
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A-63 VFast Blow1206 (3216 Metric)50A0.181UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206F500-2
FUSE BOARD MOUNT 5A 32VDC 1206
Bourns Inc.
6,502
In Stock
1 : $0.74000
Cut Tape (CT)
5,000 : $0.30066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A-32 VFast Blow1206 (3216 Metric)50A0.966UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S400-2
FUSE BOARD MOUNT 4A 32VDC 1206
Bourns Inc.
13,534
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A-32 VSlow Blow1206 (3216 Metric)50A1.537UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S250-2
FUSE BOARD MOUNT 2.5A 32VDC 1206
Bourns Inc.
12,444
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A-32 VSlow Blow1206 (3216 Metric)50A0.605UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S080-2
FUSE BOARD MNT 800MA 63VDC 1206
Bourns Inc.
12,084
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)800 mA-63 VSlow Blow1206 (3216 Metric)50A0.068UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S300-2
FUSE BOARD MOUNT 3A 32VDC 1206
Bourns Inc.
2,513
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VSlow Blow1206 (3216 Metric)50A0.933UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S700-2
FUSE BOARD MOUNT 7A 32VDC 1206
Bourns Inc.
22,265
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.31513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)7 A-32 VSlow Blow1206 (3216 Metric)50A5.684UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206FP^SF-1206SP
SF-1206FP100-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
110,678
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.44749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-63 VFast Blow1206 (3216 Metric)50A0.062UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S125-2
FUSE BOARD MNT 1.25A 63VDC 1206
Bourns Inc.
8,451
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.33549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.25 A-63 VSlow Blow1206 (3216 Metric)50A0.155UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S500-2
FUSE BOARD MOUNT 5A 32VDC 1206
Bourns Inc.
4,983
In Stock
1 : $0.84000
Cut Tape (CT)
5,000 : $0.31240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A-32 VSlow Blow1206 (3216 Metric)50A2.533UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206FP^SF-1206SP
SF-1206SP050-2
FUSE BOARD MNT 500MA 63VDC 1206
Bourns Inc.
34,719
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.35144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-63 VSlow Blow1206 (3216 Metric)50A0.027UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206SxxxM
SF-1206S200M-2
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
16,115
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.35795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A-63 VSlow Blow1206 (3216 Metric)50A0.075--55°C ~ 125°C-0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
SF-1206FP^SF-1206SP
SF-1206FP250-2
FUSE BOARD MOUNT 2.5A 32VDC 1206
Bourns Inc.
35,229
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.38288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A-32 VFast Blow1206 (3216 Metric)50A0.445UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206
SF-1206SP300M-2
FUSE BOARD MOUNT 3A 32VDC 1206
Bourns Inc.
8,049
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.38778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VSlow Blow1206 (3216 Metric)50A1.2--55°C ~ 150°C-0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HHxxM
SF-1206HH20M-2
FUSE BOARD MOUNT 20A 24VDC 1206
Bourns Inc.
12,395
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A-24 VSlow Blow1206 (3216 Metric)200A64UL-55°C ~ 125°C-0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HHxxM
SF-1206HH15M-2
FUSE BOARD MOUNT 15A 24VDC 1206
Bourns Inc.
16,456
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.43177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)15 A-24 VSlow Blow1206 (3216 Metric)200A34UL-55°C ~ 125°C-0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206 Series
SF-1206F300-2
FUSE BOARD MOUNT 3A 32VDC 1206
Bourns Inc.
8,855
In Stock
1 : $1.12000
Cut Tape (CT)
5,000 : $0.29287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VFast Blow1206 (3216 Metric)50A0.501UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Showing
of 124

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.