Showing
1 - 25
of 25
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
FUSE AUTO 125A 32VDC AUTO LINK
FUSE AUTO 125A 32VDC AUTO LINK
$10.79000
500 - Immediate
2,000 - Factory
Littelfuse Inc.Littelfuse Inc.
1
0298125.ZXEH-UL-ND
298
Bulk
ActiveBolt MountAutomotive125 A32 V-Auto Link2kA57800UR-40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
0298100.ZXEH-UL
FUSE AUTO 100A 32VDC AUTO LINK
$10.79000
487 - Immediate
4,500 - Factory
Littelfuse Inc.Littelfuse Inc.
1
0298100.ZXEH-UL-ND
298
Bulk
ActiveBolt MountAutomotive100 A32 V-Auto Link2kA31100UR-40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 500A 32VDC AUTO LINK
$13.95000
150 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
0298500.ZXA-ND
298
Bulk
ActiveBolt MountAutomotive500 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 125A 32VDC AUTO LINK
$12.39000
11 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F11079-ND
298
Bulk
ActiveBolt MountAutomotive125 A32 V-Auto Link2kA57800--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 450A 32VDC AUTO LINK
$20.62000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F11083-ND
298
Bulk
ActiveBolt MountAutomotive450 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 250A 32VDC AUTO LINK
$13.52000
0 - Immediate
1,000 - Factory
Littelfuse Inc.Littelfuse Inc.
1
0298250.TXN-ND
298
Bulk
ActiveBolt MountAutomotive250 A32 V-Auto Link2kA389000--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 100A 32VDC AUTO LINK
$13.52000
9 - Immediate
1,570 - Factory
Littelfuse Inc.Littelfuse Inc.
1
0298100.TXN-ND
298
Bulk
ActiveBolt MountAutomotive100 A32 V-Auto Link2kA21500--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
0298150.TXN
FUSE AUTO 150A 32VDC AUTO LINK
$13.52000
3 - Immediate
2,900 - Factory
Littelfuse Inc.Littelfuse Inc.
1
0298150.TXN-ND
298
Bulk
ActiveBolt MountAutomotive150 A32 V-Auto Link2kA100000--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 175A 32VDC AUTO LINK
$13.52000
0 - Immediate
2,580 - Factory
Littelfuse Inc.Littelfuse Inc.
1
0298175.TXN-ND
298
Bulk
ActiveBolt MountAutomotive175 A32 V-Auto Link2kA168000--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
FUSE AUTO 150A 32VDC AUTO LINK
FUSE AUTO 150A 32VDC AUTO LINK
$4.98154
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298150.ZXEH-LT-ND
298
Bulk
ActiveBolt MountAutomotive150 A32 V-Auto Link2kA59000--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
FUSE AUTO 175A 32VDC AUTO LINK
FUSE AUTO 175A 32VDC AUTO LINK
$4.98154
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298175.ZXEH-LT-ND
298
Bulk
ActiveBolt MountAutomotive175 A32 V-Auto Link2kA123000--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
FUSE AUTO 225A 32VDC AUTO LINK
FUSE AUTO 225A 32VDC AUTO LINK
$4.98154
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298225.ZXEH-LT-ND
298
Bulk
ActiveBolt MountAutomotive225 A32 V-Auto Link2kA317000--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
FUSE AUTO 250A 32VDC AUTO LINK
FUSE AUTO 250A 32VDC AUTO LINK
$4.98154
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298250.ZXEH-LT-ND
298
Bulk
ActiveBolt MountAutomotive250 A32 V-Auto Link2kA637000--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
FUSE AUTO 275A 32VDC AUTO LINK
FUSE AUTO 275A 32VDC AUTO LINK
$4.98154
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298275.ZXEH-LT-ND
298
Bulk
ActiveBolt MountAutomotive275 A32 V-Auto Link2kA800000--40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
FUSE AUTO 80A 32VDC AUTO LINK
FUSE AUTO 80A 32VDC AUTO LINK
$5.39094
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298080.ZXEH-UL-ND
298
Bulk
ActiveBolt MountAutomotive80 A32 V-Auto Link2kA21500UR-40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
FUSE AUTO 175A 32VDC AUTO LINK
FUSE AUTO 175A 32VDC AUTO LINK
$5.39094
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298150.ZXEH-UL-ND
298
Bulk
ActiveBolt MountAutomotive175 A32 V-Auto Link2kA100000UR-40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
FUSE AUTO 175A 32VDC AUTO LINK
FUSE AUTO 175A 32VDC AUTO LINK
$5.39094
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298175.ZXEH-UL-ND
298
Bulk
ActiveBolt MountAutomotive175 A32 V-Auto Link2kA168000UR-40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 300A 32VDC AUTO LINK
$6.97652
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298300.ZXA-ND
298
Bulk
ActiveBolt MountAutomotive300 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 350A 32VDC AUTO LINK
$6.97652
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298350.ZXA-ND
298
Bulk
ActiveBolt MountAutomotive350 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 400A 32VDC AUTO LINK
$6.97652
0 - Immediate
3,500 - Factory
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298400.ZXA-ND
298
Bulk
ActiveBolt MountAutomotive400 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 450A 32VDC AUTO LINK
$6.97652
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
500
Non-Stock
0298450.ZXA-ND
298
Bulk
ActiveBolt MountAutomotive450 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 225A 32VDC AUTO LINK
$12.56300
0 - Immediate
1,010 - Factory
Littelfuse Inc.Littelfuse Inc.
10
Non-Stock
0298225.TXN-ND
298
Bulk
ActiveBolt MountAutomotive225 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 300A 32VDC AUTO LINK
$17.44200
0 - Immediate
3,480 - Factory
Littelfuse Inc.Littelfuse Inc.
10
Non-Stock
F11080-ND
298
Bulk
ActiveBolt MountAutomotive300 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 350A 32VDC AUTO LINK
$17.44200
0 - Immediate
470 - Factory
Littelfuse Inc.Littelfuse Inc.
10
Non-Stock
F11081-ND
298
Bulk
ActiveBolt MountAutomotive350 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
298 Series
FUSE AUTO 400A 32VDC AUTO LINK
$17.44200
0 - Immediate
120 - Factory
Littelfuse Inc.Littelfuse Inc.
10
Non-Stock
F11082-ND
298
Bulk
ActiveBolt MountAutomotive400 A32 V-Auto Link2kA---40°C ~ 125°C-2.700" L x 0.750" W x 0.390" H (68.58mm x 19.05mm x 9.90mm)
Showing
1 - 25
of 25

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.