Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
FUSE BRD MNT 5A 125VAC/VDC 6DIP
FUSE BRD MNT 5A 125VAC/VDC 6DIP
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
7100.0200.71-ND
PSC
Tube
ObsoleteThrough HoleBoard Mount (Cartridge Style Excluded)5 A125 V125 VFast Blow6-DIP (0.300", 7.62mm), 5 Leads50AUR-55°C ~ 125°C-0.394" L x 0.394" W x 0.325" H (10.00mm x 10.00mm x 8.25mm)
FUSE BRD MNT 1A 125VAC/VDC 6DIP
FUSE BRD MNT 1A 125VAC/VDC 6DIP
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
7100.0160.71-ND
PSC
Tube
ObsoleteThrough HoleBoard Mount (Cartridge Style Excluded)1 A125 V125 VFast Blow6-DIP (0.300", 7.62mm), 5 Leads50AUR-55°C ~ 125°C-0.394" L x 0.394" W x 0.325" H (10.00mm x 10.00mm x 8.25mm)
FUSE BRD MNT 3A 125VAC/VDC 6DIP
FUSE BRD MNT 3A 125VAC/VDC 6DIP
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
7100.0180.71-ND
PSC
Tube
ObsoleteThrough HoleBoard Mount (Cartridge Style Excluded)3 A125 V125 VFast Blow6-DIP (0.300", 7.62mm), 5 Leads50AUR-55°C ~ 125°C-0.394" L x 0.394" W x 0.325" H (10.00mm x 10.00mm x 8.25mm)
FUSE BRD MNT 4A 125VAC/VDC 6DIP
FUSE BRD MNT 4A 125VAC/VDC 6DIP
Obsolete
0 - Immediate
Schurter Inc.Schurter Inc.
-
Non-Stock
7100.0190.71-ND
PSC
Tube
ObsoleteThrough HoleBoard Mount (Cartridge Style Excluded)4 A125 V125 VFast Blow6-DIP (0.300", 7.62mm), 5 Leads50AUR-55°C ~ 125°C-0.394" L x 0.394" W x 0.325" H (10.00mm x 10.00mm x 8.25mm)
Showing
1 - 4
of 4

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.