Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,644 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 2.21 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
976 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 1 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.0648 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
531 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 2 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.3 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
484 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 500 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.0716 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
301 In Stock | 1 : $24.09000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 200 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.00409 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
3,565 In Stock 200 Factory | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.759 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
964 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 1.5 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.16 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
540 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 250 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.0064 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
490 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 4 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 1.38 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
239 In Stock | 1 : $13.12000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 750 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.09 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
425 In Stock | 1 : $14.00000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 100 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 3.85E-4 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
261 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 300 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.00945 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
249 In Stock | 1 : $12.97000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 125 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 9.61E-4 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
46 In Stock | 1 : $71.84000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 31 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 8.1E-6 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
36 In Stock | 1 : $72.09000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 15 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 1.23E-6 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
27 In Stock | 1 : $22.04000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 2.21 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
10 In Stock | 1 : $22.27000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 2 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.3 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
14 In Stock 25 Factory | 1 : $22.33000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.759 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
20 In Stock | 1 : $22.74000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 500 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.0716 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
3 In Stock | 1 : $77.10000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 5 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 8.1E-9 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
6 In Stock | 1 : $98.97000 Bulk | Bulk | Obsolete | Through Hole | Board Mount (Cartridge Style Excluded) | 2 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 8.45E-9 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
30 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount (Cartridge Style Excluded) | 700 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.071 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
0 In Stock Check Lead Time | 1 : $13.00000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 50 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 6.66E-5 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
0 In Stock Check Lead Time | 1 : $12.85000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 400 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.0251 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |||
0 In Stock Check Lead Time | 1 : $21.79000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 600 mA | 125 V | 125 V | Fast Blow | Radial, Can, Vertical | 10kA | 0.0411 | CSA, QPL, UL | -55°C ~ 85°C | - | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |