Fuses

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500 mA800 mA1 A1.25 A1.6 A2 A2.5 A3.15 A4 A5 A6.3 A
Melting I²t
0.220.510.960.981.672.483.998.0513.8523.653.33
Approval Agency
PSE, UMFUMF
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
456, 465 Series
0464.500DR
FUSE BOARD MNT 500MA 250VAC 2SMD
Littelfuse Inc.
4,945
In Stock
1 : $2.15000
Cut Tape (CT)
1,500 : $0.93145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
250 V
Fast Blow
2-SMD, Square End Block
100A
0.22
UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
0464001.DR
FUSE BOARD MOUNT 1A 250VAC 2SMD
Littelfuse Inc.
1,446
In Stock
1 : $2.15000
Cut Tape (CT)
1,500 : $0.93145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
250 V
Fast Blow
2-SMD, Square End Block
100A
0.51
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
0464002.DR
FUSE BOARD MOUNT 2A 250VAC 2SMD
Littelfuse Inc.
9,927
In Stock
1 : $2.04000
Cut Tape (CT)
1,500 : $0.87505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
Fast Blow
2-SMD, Square End Block
100A
2.48
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
0464004.DR
FUSE BOARD MOUNT 4A 250VAC 2SMD
Littelfuse Inc.
1,122
In Stock
1 : $2.15000
Cut Tape (CT)
1,500 : $0.93145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
250 V
Fast Blow
2-SMD, Square End Block
100A
13.85
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
0464005.DR
FUSE BOARD MOUNT 5A 250VAC 2SMD
Littelfuse Inc.
2,108
In Stock
1 : $2.26000
Cut Tape (CT)
1,500 : $0.98986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
250 V
Fast Blow
2-SMD, Square End Block
100A
23.6
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
046406.3DR
FUSE BOARD MNT 6.3A 250VAC 2SMD
Littelfuse Inc.
944
In Stock
1 : $2.26000
Cut Tape (CT)
1,500 : $0.98986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
250 V
Fast Blow
2-SMD, Square End Block
100A
53.33
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
04643.15DR
FUSE BOARD MNT 3.15A 250VAC 2SMD
Littelfuse Inc.
745
In Stock
1 : $2.26000
Cut Tape (CT)
1,500 : $0.89185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
250 V
Fast Blow
2-SMD, Square End Block
100A
8.05
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
046402.5DR
FUSE BOARD MNT 2.5A 250VAC 2SMD
Littelfuse Inc.
1,487
In Stock
1 : $2.04000
Cut Tape (CT)
1,500 : $0.69485
Tape & Reel (TR)
1,500 : $0.92121
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
250 V
Fast Blow
2-SMD, Square End Block
100A
3.99
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
0464.800DR
FUSE BOARD MNT 800MA 250VAC 2SMD
Littelfuse Inc.
1,980
In Stock
1 : $2.04000
Cut Tape (CT)
1,500 : $0.87505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
800 mA
250 V
Fast Blow
2-SMD, Square End Block
100A
0.96
UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
046401.6DR
FUSE BOARD MNT 1.6A 250VAC 2SMD
Littelfuse Inc.
1,260
In Stock
1 : $2.04000
Cut Tape (CT)
1,500 : $0.87505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.6 A
250 V
Fast Blow
2-SMD, Square End Block
100A
1.67
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
456, 465 Series
04641.25DR
FUSE BOARD MNT 1.25A 250VAC 2SMD
Littelfuse Inc.
1,500
In Stock
1 : $2.26000
Cut Tape (CT)
1,500 : $0.69485
Tape & Reel (TR)
1,500 : $0.98986
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
250 V
Fast Blow
2-SMD, Square End Block
100A
0.98
PSE, UMF
-55°C ~ 125°C
-
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
Showing
of 11

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.