Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,482 In Stock | 1 : $6.82000 Cut Tape (CT) 2,500 : $3.23207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 125 V | 100 V | Fast Blow | 2-SMD, Square End Block | 100A AC, 300A DC | 18.0 | cULus, PSE | -55°C ~ 125°C | - | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |||
4,210 In Stock | 1 : $7.87000 Cut Tape (CT) 1,500 : $3.69145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 40 A | - | 60 V | Fast Blow | 2-SMD, Square End Block | 600A | 454.0 | cULus | -55°C ~ 125°C | - | 0.492" L x 0.175" W x 0.175" H (12.50mm x 4.45mm x 4.45mm) | |||
1,385 In Stock | 1 : $8.00000 Cut Tape (CT) 2,500 : $3.71637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 25 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 100A AC, 500A DC | 45.0 | cULus, PSE | -55°C ~ 125°C | - | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |||
0 In Stock Check Lead Time | 1 : $6.48000 Cut Tape (CT) 2,500 : $2.98342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 30 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 100A AC, 500A DC | 81.0 | cULus, PSE | -55°C ~ 125°C | - | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 125 V | 100 V | Fast Blow | 2-SMD, Square End Block | 100A AC, 300A DC | 18.0 | cULus, PSE | -55°C ~ 125°C | - | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 30 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 100A AC, 500A DC | 81.0 | cULus, PSE | -55°C ~ 125°C | - | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |