Fuses

Results: 21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current Rating (Amps)
250 mA375 mA500 mA750 mA1 A1.25 A1.5 A2 A2.5 A3 A3.5 A4 A5 A
Voltage Rating - DC
24 V32 V50 V
Breaking Capacity @ Rated Voltage
35A50A50A AC, 35A DC
Melting I²t
0.0130.03190.04910.06250.06990.120.2430.6950.001930.00250.0094.0E-49.0E-4
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0603 (1608 Metric)
TR/0603FA5-R
FUSE BRD MNT 5A 32VAC 32VDC 0603
Eaton - Electronics Division
112,556
In Stock
1 : $0.79000
Cut Tape (CT)
5,000 : $0.37844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.695
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA2-R
FUSE BRD MNT 2A 32VAC 32VDC 0603
Eaton - Electronics Division
37,541
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.46215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.0491
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA3-R
FUSE BRD MNT 3A 32VAC 32VDC 0603
Eaton - Electronics Division
48,078
In Stock
1 : $1.35000
Cut Tape (CT)
5,000 : $0.44281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.0699
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA750-R
FUSE BRD MT 750MA 32VAC 32VDC
Eaton - Electronics Division
6,976
In Stock
1 : $1.09000
Cut Tape (CT)
5,000 : $0.34929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
0.009
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA500-R
FUSE BRD MT 500MA 32VAC 50VDC
Eaton - Electronics Division
27,172
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.35215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
50 V
Fast Blow
0603 (1608 Metric)
50A AC, 35A DC
0.00193
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA250-R
FUSE BOARD MNT 250MA 50VDC 0603
Eaton - Electronics Division
49,876
In Stock
1 : $1.41000
Cut Tape (CT)
5,000 : $0.53352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
-
50 V
Fast Blow
0603 (1608 Metric)
50A
4.0E-4
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA1-R
FUSE BRD MNT 1A 32VAC 32VDC 0603
Eaton - Electronics Division
45,029
In Stock
1 : $1.87000
Cut Tape (CT)
5,000 : $0.70895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0025
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA1.5-R
FUSE BRD MT 1.5A 32VAC/VDC 0603
Eaton - Electronics Division
2,443
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.63355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.0319
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA2.5-R
FUSE BRD MT 2.5A 32VAC/VDC 0603
Eaton - Electronics Division
4,304
In Stock
1 : $1.77000
Cut Tape (CT)
5,000 : $0.70479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.0625
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA4-R
FUSE BRD MNT 4A 32VAC 32VDC 0603
Eaton - Electronics Division
4,006
In Stock
1 : $1.78000
Cut Tape (CT)
5,000 : $0.70479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.243
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA375-R
FUSE BOARD MNT 375MA 50VDC 0603
Eaton - Electronics Division
5,000
In Stock
1 : $2.05000
Cut Tape (CT)
5,000 : $0.77582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
-
50 V
Fast Blow
0603 (1608 Metric)
50A
9.0E-4
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA1.5A
FUSE BOARD MOUNT 1.5A 32VDC 0603
Eaton - Electronics Division
0
In Stock
5,000 : $0.67154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
32 V
Fast Blow
0603 (1608 Metric)
35A
0.0319
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA5A
FUSE BOARD MOUNT 5A 24VDC 0603
Eaton - Electronics Division
0
In Stock
5,000 : $0.67154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
24 V
Fast Blow
0603 (1608 Metric)
35A
0.695
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA2.5A
FUSE BOARD MOUNT 2.5A 24VDC 0603
Eaton - Electronics Division
0
In Stock
5,000 : $0.67154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
-
24 V
Fast Blow
0603 (1608 Metric)
35A
0.0625
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA2A
FUSE BOARD MOUNT 2A 32VDC 0603
Eaton - Electronics Division
0
In Stock
5,000 : $0.67154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0603 (1608 Metric)
35A
0.0491
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA3.5A
FUSE BOARD MOUNT 3.5A 24VDC 0603
Eaton - Electronics Division
0
In Stock
5,000 : $0.67154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
-
24 V
Fast Blow
0603 (1608 Metric)
35A
0.12
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA4A
FUSE BOARD MOUNT 4A 24VDC 0603
Eaton - Electronics Division
0
In Stock
5,000 : $0.67154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
-
24 V
Fast Blow
0603 (1608 Metric)
35A
0.243
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA1.25A
FUSE BOARD MNT 1.25A 32VDC 0603
Eaton - Electronics Division
0
In Stock
5,000 : $0.67154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
-
32 V
Fast Blow
0603 (1608 Metric)
35A
0.013
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA3A
FUSE BOARD MOUNT 3A 24VDC 0603
Eaton - Electronics Division
0
In Stock
5,000 : $0.67154
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
24 V
Fast Blow
0603 (1608 Metric)
35A
0.0699
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA3.5-R
FUSE BRD MT 3.5A 32VAC/VDC 0603
Eaton - Electronics Division
0
In Stock
Check Lead Time
5,000 : $0.70479
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.12
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
0603 (1608 Metric)
TR/0603FA1.25-R
FUSE BRD MT 1.25A 32VAC 32VDC
Eaton - Electronics Division
0
In Stock
Check Lead Time
5,000 : $0.78321
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.013
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Showing
of 21

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.