Fuses

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500 mA750 mA1 A1.25 A1.5 A2 A2.5 A3 A4 A
Voltage Rating - DC
32 V63 V
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
ERB-RG-Series
ERB-RG2R00V
FUSE BOARD MOUNT 2A 63VDC 1206
Panasonic Electronic Components
11,810
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERB-RG-Series
ERB-RG3R00V
FUSE BOARD MOUNT 3A 32VDC 1206
Panasonic Electronic Components
47,227
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A32 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERB-RG-Series
ERB-RG1R00V
FUSE BOARD MOUNT 1A 63VDC 1206
Panasonic Electronic Components
35,530
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERB-RG-Series
ERB-RG0R75V
FUSE BOARD MNT 750MA 63VDC 1206
Panasonic Electronic Components
8,473
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERB-RG-Series
ERB-RG0R50V
FUSE BOARD MNT 500MA 63VDC 1206
Panasonic Electronic Components
4,651
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERB-RG-Series
ERB-RG2R50V
FUSE BOARD MOUNT 2.5A 32VDC 1206
Panasonic Electronic Components
1,282
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.31380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A32 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERB-RG-Series
ERB-RG1R50V
FUSE BOARD MOUNT 1.5A 63VDC 1206
Panasonic Electronic Components
10,317
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERB-RG-Series
ERB-RG4R00V
FUSE BOARD MOUNT 4A 32VDC 1206
Panasonic Electronic Components
6,543
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A32 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
ERB-RG-Series
ERB-RG1R25V
FUSE BOARD MNT 1.25A 63VDC 1206
Panasonic Electronic Components
5,544
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.25 A63 VFast Blow1206 (3216 Metric)50AcUL, UL-40°C ~ 125°C-0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
Showing
of 9

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.