Fuses

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
10 A15 A20 A25 A30 A
Melting I²t
50.0110.0270.0420.01000.0
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SSQ, SST, 0678L Series
0678L9300-02
FUSE BRD MT 30A 250VAC 72VDC SMD
Bel Fuse Inc.
163,561
In Stock
1 : $1.64000
Cut Tape (CT)
2,000 : $0.68485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
1000.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
0678L9200-02
FUSE BRD MT 20A 250VAC 72VDC SMD
Bel Fuse Inc.
43,234
In Stock
1 : $1.66000
Cut Tape (CT)
2,000 : $0.68485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
270.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
0678L9100-02
FUSE BRD MT 10A 250VAC 72VDC SMD
Bel Fuse Inc.
17,152
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.58085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
50.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
0678L9250-02
FUSE BRD MT 25A 250VAC 72VDC SMD
Bel Fuse Inc.
35,320
In Stock
1 : $1.64000
Cut Tape (CT)
2,000 : $0.68998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
420.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
0678L9150-02
FUSE BRD MT 15A 250VAC 72VDC SMD
Bel Fuse Inc.
35,158
In Stock
1 : $1.64000
Cut Tape (CT)
2,000 : $0.64420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
110.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
Showing
of 5

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.