Fuses

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
750 mA1 A1.5 A2 A2.5 A3 A3.5 A4 A4.5 A5 A6 A7 A8 A
Voltage Rating - DC
24 V32 V63 V65 V
Breaking Capacity @ Rated Voltage
50A80A
Melting I²t
0.1010.110.330.81.191.351.842.743.25.512.530.060.0
Approval Agency
cUL, ULUL
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-1206HIxxxM
SF-1206HI200M-2
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
8,657
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.52022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
-
1206 (3216 Metric)
50A
0.8
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI100M-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
7,538
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.52022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
-
1206 (3216 Metric)
50A
0.11
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI600M-2
FUSE BOARD MOUNT 6A 24VDC 1206
Bourns Inc.
2,458
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.52022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
24 V
-
1206 (3216 Metric)
80A
12.5
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI500M-2
FUSE BOARD MOUNT 5A 32VDC 1206
Bourns Inc.
14,663
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.59012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
-
1206 (3216 Metric)
50A
5.5
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI150M-2
FUSE BOARD MOUNT 1.5A 63VDC 1206
Bourns Inc.
13,176
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.52022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
-
1206 (3216 Metric)
50A
0.33
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
FUSE BOARD MNT 750MA 65VDC 1206
SF-1206HI075M-2
FUSE BOARD MNT 750MA 65VDC 1206
Bourns Inc.
12,533
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.59012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
65 V
-
1206 (3216 Metric)
50A
0.101
cUL, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI300M-2
FUSE BOARD MOUNT 3A 32VDC 1206
Bourns Inc.
4,050
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.59012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
-
1206 (3216 Metric)
50A
1.35
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI700M-2
FUSE BOARD MOUNT 7A 24VDC 1206
Bourns Inc.
2,570
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.59012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
24 V
-
1206 (3216 Metric)
80A
30.0
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI250M-2
FUSE BOARD MOUNT 2.5A 32VDC 1206
Bourns Inc.
1,980
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.59012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
-
1206 (3216 Metric)
50A
1.19
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI400M-2
FUSE BOARD MOUNT 4A 32VDC 1206
Bourns Inc.
990
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.59012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
-
1206 (3216 Metric)
50A
2.74
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI800M-2
FUSE BOARD MOUNT 8A 24VDC 1206
Bourns Inc.
85
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.59602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
24 V
-
1206 (3216 Metric)
80A
60.0
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI350M-2
FUSE BOARD MOUNT 3.5A 32VDC 1206
Bourns Inc.
1
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.52022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
-
1206 (3216 Metric)
50A
1.84
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
SF-1206HIxxxM
SF-1206HI450M-2
FUSE BOARD MOUNT 4.5A 32VDC 1206
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.47000
Cut Tape (CT)
3,000 : $0.59602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4.5 A
32 V
-
1206 (3216 Metric)
50A
3.2
UL
-55°C ~ 150°C
-
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Showing
of 13

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.